There are no models available for this part yet.
Overview of S7T1609U4M-EC40 by NetSol Co Ltd
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
PHEC40P-R111LF | Amphenol Communications Solutions | PHEN/PHEC Board-to-Board Connector, Right Angle Plug, 1.27mm (0.05inch). | |
PHEC40P-R211LF | Amphenol Communications Solutions | PHEN/PHEC Board-to-Board Connector, Right Angle Plug, 1.27mm (0.05inch). | |
PHEC40P-S211LF | Amphenol Communications Solutions | PHEN/PHEC Board-to-Board Connector, PHEN/PHEC 1.27mm Pitch, Board to Board Connector, Straight Plug.. |
Price & Stock for S7T1609U4M-EC40 by NetSol Co Ltd
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
NAC | QUADRUPLE-II BL4 W/ODT SRAM, 18 MB, 1.8V, 2.5NS,165FBGA, COMMERCIAL TEMP RoHS: Compliant Min Qty: 960 Package Multiple: 96 Container: Tray | 0 |
|
$9.3300 / $10.7700 | Buy Now |