Part Details for S7R323682M-EC25 by NetSol Co Ltd
Overview of S7R323682M-EC25 by NetSol Co Ltd
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SIT9025AEB72-18EC25.000000 | SiTime | 1 to 150 MHz, AEC-Q100 Spread-spectrum Oscillator | |
SIT9025AAA11H18EC25.000000 | SiTime | 1 to 150 MHz, AEC-Q100 Spread-spectrum Oscillator | |
SiT9025AAL13H33EC25.000000 | SiTime | 1 to 150 MHz, AEC-Q100 Spread-spectrum Oscillator |
Price & Stock for S7R323682M-EC25
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
NAC | QUADRUPLE-II BL2 SRAM, 36 MB, 1.8V, 4 NS,165FBGA,COMMERCIAL TEMP RoHS: Compliant Min Qty: 960 Package Multiple: 96 Container: Tray | 0 |
|
$11.3300 / $13.0800 | Buy Now |