Part Details for S7R163682M-EC30 by NetSol Co Ltd
Results Overview of S7R163682M-EC30 by NetSol Co Ltd
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
S7R163682M-EC30 Information
S7R163682M-EC30 by NetSol Co Ltd is an Other Signal Circuit.
Other Signal Circuits are under the broader part category of Signal Circuits.
A signal is an electronic means of transmitting information, either as an analog signal with continuous values or a digital signal with discrete values. Signals are used in various systems and networks. Read more about Signal Circuits on our Signal Circuits part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
PHEC30P-S211LF | Amphenol Communications Solutions | PHEN/PHEC Board-to-Board Connector, Straight Plug, 1.27mm (0.05inch). | |
TLV803EC30DBZR | Texas Instruments | Low-power voltage supervisor (reset IC) with active-low open-drain output 3-SOT-23 -40 to 125 |
Price & Stock for S7R163682M-EC30
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
NAC | QUADRUPLE-II BL2 SRAM, 18 MB, 1.8V, 3.3 NS,165FBGA,COMMERCIAL TEMP RoHS: Compliant Min Qty: 960 Package Multiple: 96 Container: Tray | 0 |
|
$8.5300 / $9.8500 | Buy Now |