Part Details for S7DB-10E10H by Bel Fuse
Results Overview of S7DB-10E10H by Bel Fuse
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
S7DB-10E10H Information
S7DB-10E10H by Bel Fuse is a Power Supply Module.
Power Supply Modules are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Part Details for S7DB-10E10H
S7DB-10E10H CAD Models
S7DB-10E10H Part Data Attributes
|
S7DB-10E10H
Bel Fuse
Buy Now
Datasheet
|
Compare Parts:
S7DB-10E10H
Bel Fuse
DC-DC Regulated Power Supply Module, 1 Output, 10W, SURFACE MOUNT, DIP-12
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BEL FUSE INC | |
Part Package Code | DFM | |
Package Description | SOP, | |
Pin Count | 12 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Analog IC - Other Type | DC-DC REGULATED POWER SUPPLY MODULE | |
Input Voltage-Max | 13.2 V | |
Input Voltage-Min | 4.5 V | |
JESD-30 Code | R-XDSO-G12 | |
Length | 30.99 mm | |
Moisture Sensitivity Level | 2 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 12 | |
Output Voltage-Max | 1.1 V | |
Output Voltage-Min | 0.9 V | |
Output Voltage-Nom | 1 V | |
Package Body Material | UNSPECIFIED | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 9.01 mm | |
Surface Mount | YES | |
Terminal Form | GULL WING | |
Terminal Pitch | 5 mm | |
Terminal Position | DUAL | |
Total Power Output-Max | 10 W | |
Trim/Adjustable Output | YES | |
Width | 17 mm |