Part Details for S7DB-04HX20 by Bel Fuse
Overview of S7DB-04HX20 by Bel Fuse
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Part Details for S7DB-04HX20
S7DB-04HX20 CAD Models
S7DB-04HX20 Part Data Attributes
|
S7DB-04HX20
Bel Fuse
Buy Now
Datasheet
|
Compare Parts:
S7DB-04HX20
Bel Fuse
DC-DC Regulated Power Supply Module, 1 Output, 42W, Hybrid, ROHS COMPLIANT, DIP-12
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BEL FUSE INC | |
Part Package Code | DFM | |
Package Description | ROHS COMPLIANT, DIP-12 | |
Pin Count | 12 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Analog IC - Other Type | DC-DC REGULATED POWER SUPPLY MODULE | |
Input Voltage-Max | 34 V | |
Input Voltage-Min | 9 V | |
Input Voltage-Nom | 20 V | |
JESD-30 Code | R-XDMA-G12 | |
Moisture Sensitivity Level | 2 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 12 | |
Output Voltage-Max | 12 V | |
Output Voltage-Min | 10 V | |
Package Body Material | UNSPECIFIED | |
Package Code | DMA | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Technology | HYBRID | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Total Power Output-Max | 42 W | |
Trim/Adjustable Output | YES |
Alternate Parts for S7DB-04HX20
This table gives cross-reference parts and alternative options found for S7DB-04HX20. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of S7DB-04HX20, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SRDB-04HX20 | DC-DC Regulated Power Supply Module, 1 Output, 42W, Hybrid, ROHS COMPLIANT, DIP-12 | Bel Fuse | S7DB-04HX20 vs SRDB-04HX20 |