Power Circuits
S7AH-02A50F
Description: DC-DC Regulated Power Supply Module, 1 Output, 10W, Hybrid, SMD-7

Overview of S7AH-02A50F by Bel Fuse

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 crosses )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for S7AH-02A50F by Bel Fuse
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for S7AH-02A50F by Bel Fuse

S7AH-02A50F
Bel Fuse
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
BEL FUSE INC
Part Package Code
MODULE
Package Description
SMD-7
Pin Count
7
Reach Compliance Code
compliant
ECCN Code
EAR99
Analog IC - Other Type
DC-DC REGULATED POWER SUPPLY MODULE
Input Voltage-Max
13.2 V
Input Voltage-Min
10.8 V
Input Voltage-Nom
12 V
JESD-30 Code
R-XDMA-G7
Moisture Sensitivity Level
2
Number of Functions
1
Number of Outputs
1
Number of Terminals
7
Output Voltage-Max
5.5 V
Output Voltage-Min
4.5 V
Output Voltage-Nom
5 V
Package Body Material
UNSPECIFIED
Package Shape
RECTANGULAR
Package Style
MICROELECTRONIC ASSEMBLY
Peak Reflow Temperature (Cel)
260
Qualification Status
Not Qualified
Surface Mount
YES
Technology
HYBRID
Terminal Form
GULL WING
Terminal Position
DUAL
Total Power Output-Max
10 W
Trim/Adjustable Output
YES
Want to compare parts?
  1. S7AH-02A50F
    Bel Fuse
    DC-DC Regulated Power Supply Module, 1 Output, 10W, Hybrid, SMD-7
    VS

Related Parts for S7AH-02A50F

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for S7AH-02A50F by Bel Fuse.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: S7AH-02A50F by Bel Fuse

  • Please alert me when S7AH-02A50F inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following S7AH-02A50F alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for S7AH-02A50F to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following S7AH-02A50F alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for S7AH-02A50F.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare S7AH-02A50F by Bel Fuse

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: