Part Details for S7AH-01FX20 by Bel Fuse
Overview of S7AH-01FX20 by Bel Fuse
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (4 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Security and Surveillance
Audio and Video Systems
Aerospace and Defense
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Part Details for S7AH-01FX20
S7AH-01FX20 CAD Models
S7AH-01FX20 Part Data Attributes:
|
S7AH-01FX20
Bel Fuse
Buy Now
Datasheet
|
Compare Parts:
S7AH-01FX20
Bel Fuse
DC-DC Regulated Power Supply Module, 1 Output, 9.6W, Hybrid, PACKAGE-7
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BEL FUSE INC | |
Part Package Code | MODULE | |
Package Description | PACKAGE-7 | |
Pin Count | 7 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Analog IC - Other Type | DC-DC REGULATED POWER SUPPLY MODULE | |
Input Voltage-Max | 5.5 V | |
Input Voltage-Min | 3 V | |
Input Voltage-Nom | 5 V | |
JESD-30 Code | R-XDMA-G7 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 7 | |
Output Voltage-Max | 12.42 V | |
Output Voltage-Min | 11.58 V | |
Output Voltage-Nom | 12 V | |
Package Body Material | UNSPECIFIED | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Technology | HYBRID | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Total Power Output-Max | 9.6 W | |
Trim/Adjustable Output | YES |
Alternate Parts for S7AH-01FX20
This table gives cross-reference parts and alternative options found for S7AH-01FX20. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of S7AH-01FX20, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
S7AH-01FX20R | DC-DC Regulated Power Supply Module, 1 Output, 9.6W, Hybrid, PACKAGE-7 | Bel Fuse | S7AH-01FX20 vs S7AH-01FX20R |
SRAH-01FX200 | DC-DC Regulated Power Supply Module, 1 Output, 9.6W, Hybrid, ROHS COMPLIANT PACKAGE-7 | Bel Fuse | S7AH-01FX20 vs SRAH-01FX200 |
SRAH-01FX20 | DC-DC Regulated Power Supply Module, 1 Output, 9.6W, Hybrid, ROHS COMPLIANT PACKAGE-7 | Bel Fuse | S7AH-01FX20 vs SRAH-01FX20 |
S7AH-01FX200 | DC-DC Regulated Power Supply Module, 1 Output, 9.6W, Hybrid, PACKAGE-7 | Bel Fuse | S7AH-01FX20 vs S7AH-01FX200 |