Part Details for S7986-01 by Hamamatsu Photonics
Overview of S7986-01 by Hamamatsu Photonics
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Electronic Manufacturing
Entertainment and Gaming
Part Details for S7986-01
S7986-01 CAD Models
S7986-01 Part Data Attributes:
|
S7986-01
Hamamatsu Photonics
Buy Now
Datasheet
|
Compare Parts:
S7986-01
Hamamatsu Photonics
CCD Sensor, 8V, Rectangular, Through Hole Mount, WINDOWED, CERAMIC, DIP-24
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | HAMAMATSU PHOTONICS KK | |
Reach Compliance Code | unknown | |
Additional Feature | SENSITIVITY IS 2 MICRO V/ELECTRON | |
Array Type | FRAME TRANSFER | |
Body Breadth | 22.4 mm | |
Body Height | 4.8 mm | |
Body Length or Diameter | 44 mm | |
Dynamic Range | 53 dB | |
Horizontal Pixel | 658 | |
Housing | CERAMIC, METAL-SEALED COFIRED | |
Mounting Feature | THROUGH HOLE MOUNT | |
Operating Temperature-Max | 30 °C | |
Operating Temperature-Min | -50 °C | |
Output Range | 12-18V | |
Output Type | ANALOG VOLTAGE | |
Package Shape/Style | RECTANGULAR | |
Pixel Size | 14X14 µm | |
Sensors/Transducers Type | IMAGE SENSOR,CCD | |
Spectral Response (nm) | 200-1100 | |
Surface Mount | NO | |
Termination Type | SOLDER | |
Vertical Pixel | 490 |