Part Details for S7815D by Kodenshi Sensing
Overview of S7815D by Kodenshi Sensing
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for S7815D
S7815D CAD Models
S7815D Part Data Attributes
|
S7815D
Kodenshi Sensing
Buy Now
Datasheet
|
Compare Parts:
S7815D
Kodenshi Sensing
IC,VOLT REGULATOR,FIXED,+15V,BIPOLAR,SIP,3PIN,PLASTIC
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | KODENSHI AUK CORP | |
Package Description | , SMSIP3H,.38,90TB | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Adjustability | FIXED | |
Dropout Voltage1-Nom | 2 V | |
Input Voltage Absolute-Max | 35 V | |
Line Regulation-Max | 0.3% | |
Load Regulation-Max | 0.3% | |
Number of Outputs | 1 | |
Number of Terminals | 3 | |
Operating Temperature TJ-Max | 125 °C | |
Operating Temperature TJ-Min | ||
Output Current1-Max | 1.5 A | |
Output Voltage1-Nom | 15 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Equivalence Code | SMSIP3H,.38,90TB | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Terminal Pitch | 2.3 mm | |
Terminal Position | SINGLE | |
Voltage Tolerance-Max | 5% |