Part Details for S760KZ by Switchcraft Conxall
Overview of S760KZ by Switchcraft Conxall
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for S760KZ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
80AH1401
|
Newark | Dc Power Connector, Plug, 2Mm, 5A, Gender:Plug, Current Rating:5A, Pin Diameter:-, Barrel Length:9.5Mm, Connector Mounting:Cable Mount, Contact Termination Type:Solder, Barrel Inner Diameter:2Mm, Barrel Outer Diameter:5.5Mm Rohs Compliant: Yes |Switchcraft/conxall S760KZ Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 7 |
|
$4.4200 / $6.3900 | Buy Now |
DISTI #
137-S760KZ-ND
|
DigiKey | DC POWER PLUG, Z SERIES, 2.0MM X Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
51 In Stock |
|
$4.6379 / $7.9500 | Buy Now |
DISTI #
502-S760KZ
|
Mouser Electronics | DC Power Connectors DC Power Plug 2.0mm X .375 Locking RoHS: Compliant | 155 |
|
$4.0000 / $6.5700 | Buy Now |
DISTI #
72063754
|
RS | DC Power Plug, Z Series, 2.0MM X .375, Locking | Switchcraft S760KZ RoHS: Compliant Min Qty: 100 Package Multiple: 1 Lead time: 27 Weeks, 0 Days Container: Bulk | 0 |
|
$8.2800 | RFQ |
DISTI #
SWCS760KZ
|
Heilind Electronics | DC PWR PLG,2.0MM,.375 BARRL LOCKING,Z SER | Americas - 69 in Stock |
|
$4.1875 / $5.5646 | Buy Now |
|
Onlinecomponents.com | DC Power Plug - Z Series - 2.0MM X .375 - Locking RoHS: Compliant |
200 In Stock |
|
$3.7900 / $6.3800 | Buy Now |
DISTI #
S760KZ
|
TTI | DC Power Connectors DC Power Plug 2.0mm X .375 Locking RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Kit |
Americas - 79 In Stock |
|
$3.8200 / $5.7900 | Buy Now |
DISTI #
SWCS760KZ
|
Interstate Connecting Components | DC PWR PLG,2.0MM,.375 BARRL LOCKING,Z SER | 23 |
|
$4.1875 / $5.5646 | Buy Now |
DISTI #
000000000006150797
|
Sager | DC Power Connectors DC Power Plug 2.0mm X .375 Locking Min Qty: 1 | 0 |
|
$3.7300 / $4.2600 | Buy Now |
|
Master Electronics | DC Power Plug - Z Series - 2.0MM X .375 - Locking RoHS: Compliant |
200 In Stock |
|
$3.7900 / $6.3800 | Buy Now |
Part Details for S760KZ
S760KZ CAD Models
S760KZ Part Data Attributes:
|
S760KZ
Switchcraft Conxall
Buy Now
|
Compare Parts:
S760KZ
Switchcraft Conxall
|
Samacsys Manufacturer | Switchcraft |