S7580ZOV461RA780
Description: RESISTOR, VOLTAGE DEPENDENT, 615V, 920J, CHASSIS MOUNT, RADIAL LEADED

Overview of S7580ZOV461RA780 by Maida Development Company

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 1 listing )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 1 option )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Price & Stock for S7580ZOV461RA780 by Maida Development Company

Part # Manufacturer Description Stock Price Buy
DISTI # 68409169
Verical S7580ZOV461RA780 Min Qty: 3 Package Multiple: 3 Date Code: 1351 Americas - 1506
  • 3 $32.8360
  • 12 $16.3155
  • 27 $7.9565
  • 66 $7.6131
  • 102 $7.3171
$7.3171 / $32.8360 Buy Now

CAD Models for S7580ZOV461RA780 by Maida Development Company
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for S7580ZOV461RA780 by Maida Development Company

S7580ZOV461RA780
Maida Development Company
-
-
Part Life Cycle Code
Contact Manufacturer
Ihs Manufacturer
MAIDA DEVELOPMENT CO
Package Description
RADIAL LEADED
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8533.40.40.00
Circuit RMS Voltage-Max
460 V
Energy Absorbing Capacity-Max
920 J
JESD-609 Code
e3
Mounting Feature
CHASSIS MOUNT
Number of Terminals
2
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Package Shape
RECTANGULAR PACKAGE
Resistor Type
VARISTOR
Surface Mount
NO
Terminal Finish
TIN
Terminal Placement
RADIAL
Terminal Shape
LUG
Working Voltage
615 V
Want to compare parts?
  1. S7580ZOV461RA780
    Maida Development Company
    RESISTOR, VOLTAGE DEPENDENT, 615V, 920J, CHASSIS MOUNT, RADIAL LEADED
    VS

Alternate Parts for S7580ZOV461RA780

This table gives cross-reference parts and alternative options found for S7580ZOV461RA780. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of S7580ZOV461RA780, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
SR751K40D Varistor, 615V, 920J, Chassis Mount Walsin Technology Corporation S7580ZOV461RA780 vs SR751K40D

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for S7580ZOV461RA780 by Maida Development Company.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: S7580ZOV461RA780 by Maida Development Company

Select Manufacturer
Which Manufacturer of S7580ZOV461RA780 would you like to use for your alert(s)?
  • Please alert me when S7580ZOV461RA780 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for S7580ZOV461RA780 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for S7580ZOV461RA780 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for S7580ZOV461RA780 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for S7580ZOV461RA780.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare S7580ZOV461RA780 by Maida Development Company

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: