Part Details for S7577ZOV301RA600 by Maida Development Company
Overview of S7577ZOV301RA600 by Maida Development Company
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for S7577ZOV301RA600
S7577ZOV301RA600 CAD Models
S7577ZOV301RA600 Part Data Attributes
|
S7577ZOV301RA600
Maida Development Company
Buy Now
Datasheet
|
Compare Parts:
S7577ZOV301RA600
Maida Development Company
RESISTOR, VOLTAGE DEPENDENT, 390V, 600J, CHASSIS MOUNT, RADIAL LEADED
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | MAIDA DEVELOPMENT CO | |
Package Description | RADIAL LEADED | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.40.40.00 | |
Circuit RMS Voltage-Max | 300 V | |
Energy Absorbing Capacity-Max | 600 J | |
JESD-609 Code | e3 | |
Mounting Feature | CHASSIS MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Resistor Type | VARISTOR | |
Surface Mount | NO | |
Terminal Finish | TIN | |
Terminal Placement | RADIAL | |
Terminal Shape | LUG | |
Working Voltage | 390 V |
Alternate Parts for S7577ZOV301RA600
This table gives cross-reference parts and alternative options found for S7577ZOV301RA600. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of S7577ZOV301RA600, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
MOV40301BWA | Eaton Bussmann | Check for Price | RESISTOR, VOLTAGE DEPENDENT, 390 V, 600 J, CHASSIS MOUNT | S7577ZOV301RA600 vs MOV40301BWA |
MOV40301BWB | Eaton Bussmann | Check for Price | RESISTOR, VOLTAGE DEPENDENT, 390 V, 600 J, CHASSIS MOUNT | S7577ZOV301RA600 vs MOV40301BWB |
L-D7577ZOV301RA600 | Maida Development Company | Check for Price | Varistor, 390V, 600J, Chassis Mount | S7577ZOV301RA600 vs L-D7577ZOV301RA600 |
D7580ZOV301RA600 | Maida Development Company | Check for Price | RESISTOR, VOLTAGE DEPENDENT, 390V, 600J, CHASSIS MOUNT, RADIAL LEADED | S7577ZOV301RA600 vs D7580ZOV301RA600 |
D78C6ZOV301RA600 | Maida Development Company | Check for Price | Varistor, 390V, 600J, Chassis Mount | S7577ZOV301RA600 vs D78C6ZOV301RA600 |
D7577ZOV301RA600 | Maida Development Company | Check for Price | RESISTOR, VOLTAGE DEPENDENT, 390V, 600J, CHASSIS MOUNT, RADIAL LEADED | S7577ZOV301RA600 vs D7577ZOV301RA600 |
S7580ZOV301RA600 | Maida Development Company | Check for Price | RESISTOR, VOLTAGE DEPENDENT, 390V, 600J, CHASSIS MOUNT, RADIAL LEADED | S7577ZOV301RA600 vs S7580ZOV301RA600 |
MOV40301BWB | Cooper Industries | Check for Price | Varistor, 390V, 600J, Chassis Mount, | S7577ZOV301RA600 vs MOV40301BWB |
S75D8ZOV301RA600 | Maida Development Company | Check for Price | RESISTOR, VOLTAGE DEPENDENT, 390V, 600J, CHASSIS MOUNT, RADIAL LEADED-3 | S7577ZOV301RA600 vs S75D8ZOV301RA600 |
D75D8ZOV301RA600 | Maida Development Company | Check for Price | RESISTOR, VOLTAGE DEPENDENT, 390V, 600J, CHASSIS MOUNT, RADIAL LEADED-3 | S7577ZOV301RA600 vs D75D8ZOV301RA600 |