Part Details for S7516 by Hamamatsu Photonics
Overview of S7516 by Hamamatsu Photonics
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for S7516
S7516 CAD Models
S7516 Part Data Attributes
|
S7516
Hamamatsu Photonics
Buy Now
Datasheet
|
Compare Parts:
S7516
Hamamatsu Photonics
Linear Output, HERMETIC SEALED, TO-8, 5 PIN
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | HAMAMATSU PHOTONICS KK | |
Package Description | HERMETIC SEALED, TO-8, 5 PIN | |
Reach Compliance Code | unknown | |
Application | AMPLIFIER | |
Configuration | SINGLE | |
Infrared Range | YES | |
Number of Functions | 1 | |
Operating Temperature-Max | 60 °C | |
Operating Temperature-Min | -30 °C | |
Optoelectronic Device Type | LINEAR OUTPUT | |
Shape | ROUND | |
Size | 10 mm |