Part Details for S750-4.0-MH1-V by Fabco-Air
Overview of S750-4.0-MH1-V by Fabco-Air
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
0805CS-750XJLC | Coilcraft Inc | RF inductor, ceramic core, 5% tol, SMT, RoHS | |
0805CS-750XJEC | Coilcraft Inc | RF inductor, ceramic core, 5% tol, SMT, RoHS, halogen-free | |
SiT8208AC-31-18S-75.000000 | SiTime | 1 to 80 MHz, ±10 to ±50 ppm Oscillator |
Price & Stock for S750-4.0-MH1-V
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
72224290
|
RS | Slide Table, LInear Slide, short, 1-1/16" bore, S750 series | Fabco-Air S750-4.0-MH1-V RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$438.2500 / $486.9400 | RFQ |