Part Details for S7479 by Hamamatsu Photonics
Overview of S7479 by Hamamatsu Photonics
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Part Details for S7479
S7479 CAD Models
S7479 Part Data Attributes
|
S7479
Hamamatsu Photonics
Buy Now
Datasheet
|
Compare Parts:
S7479
Hamamatsu Photonics
PIN Photodiode, 9 X 9.60 MM, PLASTIC PACKAGE-6
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | HAMAMATSU PHOTONICS KK | |
Package Description | 9 X 9.60 MM, PLASTIC PACKAGE-6 | |
Reach Compliance Code | unknown | |
HTS Code | 8541.40.60.50 | |
Additional Feature | HIGH RELIABILITY, HIGH SENSITIVITY | |
Configuration | COMMON CATHODE, 4 ELEMENTS | |
Dark Current-Max | 2 nA | |
Infrared Range | YES | |
Light Current-Nom | 0.0065 mA | |
Number of Functions | 1 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | PIN PHOTODIODE | |
Peak Wavelength | 960 nm | |
Reverse Breakdown Voltage-Min | 20 V | |
Reverse Voltage-Max | 20 V | |
Shape | SQUARE | |
Size | 5 mm |