-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
RFI SHIELD FINGER AU 1.23MM SMD
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
69AH2940
|
Newark | Smt Spring Contact, 1.23Mm, Product Range:-, Length:2.6Mm, Width:1Mm, Depth:1.23Mm, Attenuation:- Rohs Compliant: Yes |Harwin S7221-45R Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 11431 |
|
$0.1830 / $0.4760 | Buy Now |
DISTI #
76Y5406
|
Newark | 1.23Mm Smt Spring Contact (T+R) Rohs Compliant: Yes |Harwin S7221-45R Min Qty: 10000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.1270 | Buy Now |
DISTI #
30AH0037
|
Newark | Smt Spring Contact, 1.23Mm, Product Range:-, Length:2.6Mm, Width:1Mm, Depth:1.23Mm, Attenuation:- Rohs Compliant: Yes |Harwin S7221-45R Min Qty: 10000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.1370 | Buy Now |
DISTI #
952-2727-1-ND
|
DigiKey | RFI SHLD FINGER CU GOLD SOLDER Min Qty: 1 Lead time: 21 Weeks Container: Cut Tape (CT), Tape & Reel (TR), Digi-Reel® |
36823 In Stock |
|
$0.1212 / $0.4200 | Buy Now |
DISTI #
855-S7221-45R
|
Mouser Electronics | EMI Gaskets, Sheets, Absorbers & Shielding SMT Spring Contact 1.23mm high RoHS: Compliant | 211879 |
|
$0.1180 / $0.4200 | Buy Now |
DISTI #
S7221-45R
|
TTI | EMI Gaskets, Sheets, Absorbers & Shielding SMT Spring Contact 1.23mm high RoHS: Compliant pbFree: Pb-Free Min Qty: 10000 Package Multiple: 10000 Container: Reel |
Americas - 1190000 In Stock |
|
$0.1170 / $0.1290 | Buy Now |
DISTI #
S7221-45R
|
Avnet Abacus | Contact PL Solder ST SMD T/R - Tape and Reel (Alt: S7221-45R) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 12 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now | |
DISTI #
S7221-45R
|
Avnet Asia | Contact PL Solder ST SMD T/R (Alt: S7221-45R) RoHS: Compliant Min Qty: 20000 Package Multiple: 10000 Lead time: 16 Weeks, 0 Days | 0 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy