Part Details for S71PL129JB0BAW9B2 by Spansion
Results Overview of S71PL129JB0BAW9B2 by Spansion
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (9 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
S71PL129JB0BAW9B2 Information
S71PL129JB0BAW9B2 by Spansion is an Other Memory IC.
Other Memory ICs are under the broader part category of Memory Components.
Memory components are essential in electronics for computer processing. They can be volatile or non-volatile, depending on the desired function. Read more about Memory Components on our Memory part category page.
Part Details for S71PL129JB0BAW9B2
S71PL129JB0BAW9B2 CAD Models
S71PL129JB0BAW9B2 Part Data Attributes
|
S71PL129JB0BAW9B2
Spansion
Buy Now
Datasheet
|
Compare Parts:
S71PL129JB0BAW9B2
Spansion
Memory Circuit, 8MX16, CMOS, PBGA64, 8 X 11.60 MM, 1.20 MM HEIGHT, LEAD FREE, FBGA-64
Select a part to compare: |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SPANSION INC | |
Part Package Code | BGA | |
Package Description | TFBGA, | |
Pin Count | 64 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.71 | |
Additional Feature | PSEUDO STATIC RAM IS ORGANIZED AS 2M X 16 | |
JESD-30 Code | R-PBGA-B64 | |
JESD-609 Code | e0 | |
Length | 11.6 mm | |
Memory Density | 134217728 bit | |
Memory IC Type | MEMORY CIRCUIT | |
Memory Width | 16 | |
Number of Functions | 1 | |
Number of Terminals | 64 | |
Number of Words | 8388608 words | |
Number of Words Code | 8000000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Organization | 8MX16 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TFBGA | |
Package Shape | RECTANGULAR | |
Package Style | GRID ARRAY, THIN PROFILE, FINE PITCH | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Supply Voltage-Max (Vsup) | 3.1 V | |
Supply Voltage-Min (Vsup) | 2.7 V | |
Supply Voltage-Nom (Vsup) | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | OTHER | |
Terminal Finish | TIN LEAD | |
Terminal Form | BALL | |
Terminal Pitch | 0.8 mm | |
Terminal Position | BOTTOM | |
Width | 8 mm |
Alternate Parts for S71PL129JB0BAW9B2
This table gives cross-reference parts and alternative options found for S71PL129JB0BAW9B2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of S71PL129JB0BAW9B2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
S71PL127JC0BFW9Z | Spansion | Check for Price | Memory Circuit, 8MX16, CMOS, PBGA64, 8 X 11.60 MM, 1.20 MM HEIGHT, LEAD FREE, FBGA-64 | S71PL129JB0BAW9B2 vs S71PL127JC0BFW9Z |
S71PL127JA0BAI9Z0 | Spansion | Check for Price | Memory Circuit, Flash+PSRAM, 8MX16, CMOS, PBGA64, 8 X 11.60 MM, 1.20 MM HEIGHT, LEAD FREE COMPLIANT, FBGA-64 | S71PL129JB0BAW9B2 vs S71PL127JA0BAI9Z0 |
S71PL129JB0BAI9Z2 | Spansion | Check for Price | Memory Circuit, 8MX16, CMOS, PBGA64, 8 X 11.60 MM, 1.20 MM HEIGHT, FBGA-64 | S71PL129JB0BAW9B2 vs S71PL129JB0BAI9Z2 |
S71PL127JB0BAW9Z | Spansion | Check for Price | Memory Circuit, 8MX16, CMOS, PBGA64, 8 X 11.60 MM, 1.20 MM HEIGHT, FBGA-64 | S71PL129JB0BAW9B2 vs S71PL127JB0BAW9Z |
S71PL127JB0BAI9B3 | Spansion | Check for Price | Memory Circuit, Flash+PSRAM, 8MX16, CMOS, PBGA64, 8 X 11.60 MM, 1.20 MM HEIGHT, LEAD FREE COMPLIANT, FBGA-64 | S71PL129JB0BAW9B2 vs S71PL127JB0BAI9B3 |
S71PL127JA0BAI9P0 | Spansion | Check for Price | Memory Circuit, Flash+PSRAM, 8MX16, CMOS, PBGA64, 8 X 11.60 MM, 1.20 MM HEIGHT, LEAD FREE COMPLIANT, FBGA-64 | S71PL129JB0BAW9B2 vs S71PL127JA0BAI9P0 |
S71PL127JC0BAW9Z2 | Spansion | Check for Price | Memory Circuit, Flash+PSRAM, 8MX16, CMOS, PBGA64, 8 X 11.60 MM, 1.20 MM HEIGHT, LEAD FREE, FBGA-64 | S71PL129JB0BAW9B2 vs S71PL127JC0BAW9Z2 |
S71PL129JB0BFI9Z0 | Spansion | Check for Price | Memory Circuit, 8MX16, CMOS, PBGA64, 8 X 11.60 MM, 1.20 MM HEIGHT, LEAD FREE, FBGA-64 | S71PL129JB0BAW9B2 vs S71PL129JB0BFI9Z0 |
S71PL127JB0BAI970 | Spansion | Check for Price | Memory Circuit, Flash+PSRAM, 8MX16, CMOS, PBGA64, 8 X 11.60 MM, 1.20 MM HEIGHT, LEAD FREE COMPLIANT, FBGA-64 | S71PL129JB0BAW9B2 vs S71PL127JB0BAI970 |