Part Details for S71KL512SC0BHB000 by Infineon Technologies AG
Overview of S71KL512SC0BHB000 by Infineon Technologies AG
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for S71KL512SC0BHB000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
448-S71KL512SC0BHB000-ND
|
DigiKey | IC FLASH RAM 512MBIT PAR 24FBGA Min Qty: 3380 Lead time: 8 Weeks Container: Tray | Temporarily Out of Stock |
|
$14.0080 | Buy Now |
DISTI #
727-S71KL512SC0BHB00
|
Mouser Electronics | Multichip Packages Nor RoHS: Compliant | 0 |
|
$13.6000 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 3380 Package Multiple: 3380 Lead time: 8 Weeks | 0 |
|
$13.9500 | Buy Now |
Part Details for S71KL512SC0BHB000
S71KL512SC0BHB000 CAD Models
S71KL512SC0BHB000 Part Data Attributes
|
S71KL512SC0BHB000
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
S71KL512SC0BHB000
Infineon Technologies AG
Memory Circuit, 64MX8, CMOS, PBGA24, FBGA-24
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Package Description | FBGA-24 | |
Reach Compliance Code | compliant | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | Infineon | |
Additional Feature | HYPER RAM IS ORGANISED AS 8MX8 | |
JESD-30 Code | R-PBGA-B24 | |
Length | 8 mm | |
Memory Density | 536870912 bit | |
Memory IC Type | MEMORY CIRCUIT | |
Memory Width | 8 | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 24 | |
Number of Words | 67108864 words | |
Number of Words Code | 64000000 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 64MX8 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | VBGA | |
Package Shape | RECTANGULAR | |
Package Style | GRID ARRAY, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Screening Level | AEC-Q100 | |
Seated Height-Max | 1 mm | |
Supply Voltage-Nom (Vsup) | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | BALL | |
Terminal Pitch | 1 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 6 mm |