There are no models available for this part yet.
Overview of S71JL064HA0BAI11 by AMD
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
CAD Models for S71JL064HA0BAI11 by AMD
Part Data Attributes for S71JL064HA0BAI11 by AMD
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
ADVANCED MICRO DEVICES INC
|
Package Description
|
LFBGA, BGA73,10X12,32
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8542.32.00.71
|
Access Time-Max
|
70 ns
|
Additional Feature
|
SRAM IS ORGANISED AS 1KX16
|
JESD-30 Code
|
R-PBGA-B73
|
Length
|
11.6 mm
|
Memory Density
|
67108864 bit
|
Memory IC Type
|
MEMORY CIRCUIT
|
Memory Width
|
16
|
Mixed Memory Type
|
FLASH+PSRAM
|
Number of Functions
|
1
|
Number of Terminals
|
73
|
Number of Words
|
4194304 words
|
Number of Words Code
|
4000000
|
Operating Mode
|
ASYNCHRONOUS
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-40 °C
|
Organization
|
4MX16
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
LFBGA
|
Package Equivalence Code
|
BGA73,10X12,32
|
Package Shape
|
RECTANGULAR
|
Package Style
|
GRID ARRAY, LOW PROFILE, FINE PITCH
|
Qualification Status
|
Not Qualified
|
Seated Height-Max
|
1.4 mm
|
Supply Voltage-Max (Vsup)
|
3.3 V
|
Supply Voltage-Min (Vsup)
|
2.7 V
|
Supply Voltage-Nom (Vsup)
|
3 V
|
Surface Mount
|
YES
|
Technology
|
CMOS
|
Temperature Grade
|
INDUSTRIAL
|
Terminal Form
|
BALL
|
Terminal Pitch
|
0.8 mm
|
Terminal Position
|
BOTTOM
|
Width
|
8 mm
|
Alternate Parts for S71JL064HA0BAI11
This table gives cross-reference parts and alternative options found for S71JL064HA0BAI11. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of S71JL064HA0BAI11, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AM42BDS640AGBD9FT | Memory Circuit, 4MX16, CMOS, PBGA93, 8 X 11.60 MM, FBGA-93 | Spansion | S71JL064HA0BAI11 vs AM42BDS640AGBD9FT |
AM49DL324BGT85T | Memory Circuit, 2MX16, CMOS, PBGA73, 8 X 11.60 MM, FBGA-73 | Spansion | S71JL064HA0BAI11 vs AM49DL324BGT85T |
AM42DL3234GB71IT | Memory Circuit, Flash+SRAM, 2MX16, CMOS, PBGA73, 8 X 11.60 MM, FBGA-73 | Spansion | S71JL064HA0BAI11 vs AM42DL3234GB71IT |
MB84VD22184EH-70PBS | Memory Circuit, 2MX16, CMOS, PBGA71, PLASTIC, BGA-71 | FUJITSU Semiconductor Limited | S71JL064HA0BAI11 vs MB84VD22184EH-70PBS |
AM42DL1622DT85FT | Memory Circuit, 1MX16, CMOS, PBGA69, 8 X 11 MM, FBGA-69 | Spansion | S71JL064HA0BAI11 vs AM42DL1622DT85FT |
AM41DL3244GB85IS | Memory Circuit, Flash+SRAM, 2MX16, CMOS, PBGA73, 8 X 11.60 MM, FBGA-73 | Spansion | S71JL064HA0BAI11 vs AM41DL3244GB85IS |
AM41PDS3228DB11IT | Memory Circuit, Flash+SRAM, 2MX16, CMOS, PBGA73, 8 X 11.60 MM, FBGA-73 | Spansion | S71JL064HA0BAI11 vs AM41PDS3228DB11IT |
IS71VPCF32CS04-8570BI | Memory Circuit, Flash+SRAM, 2MX16, CMOS, PBGA73, 8 X 11.60 MM, 0.80 MM PITCH, FBGA-73 | Integrated Silicon Solution Inc | S71JL064HA0BAI11 vs IS71VPCF32CS04-8570BI |
AM41DL3208GB85FT | Memory Circuit, 2MX16, CMOS, PBGA73, 8 X 11.60 MM, FBGA-73 | Spansion | S71JL064HA0BAI11 vs AM41DL3208GB85FT |
AM42BDS6408GBD9IT | Memory Circuit, 4MX16, CMOS, PBGA93, 8 X 11.60 MM, FBGA-93 | Spansion | S71JL064HA0BAI11 vs AM42BDS6408GBD9IT |