Part Details for S71GL064A08BAI0F2 by AMD
Overview of S71GL064A08BAI0F2 by AMD
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for S71GL064A08BAI0F2
S71GL064A08BAI0F2 CAD Models
S71GL064A08BAI0F2 Part Data Attributes
|
S71GL064A08BAI0F2
AMD
Buy Now
Datasheet
|
Compare Parts:
S71GL064A08BAI0F2
AMD
Memory Circuit, Flash+SRAM, CMOS, PBGA56
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ADVANCED MICRO DEVICES INC | |
Package Description | FBGA, BGA56,8X8,32 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.71 | |
Access Time-Max | 100 ns | |
JESD-30 Code | S-PBGA-B56 | |
Memory IC Type | MEMORY CIRCUIT | |
Mixed Memory Type | FLASH+SRAM | |
Number of Terminals | 56 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | FBGA | |
Package Equivalence Code | BGA56,8X8,32 | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY, FINE PITCH | |
Qualification Status | Not Qualified | |
Standby Current-Max | 0.000005 A | |
Supply Current-Max | 0.06 mA | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | BALL | |
Terminal Pitch | 0.8 mm | |
Terminal Position | BOTTOM |