Part Details for S7160 by Hamamatsu Photonics
Overview of S7160 by Hamamatsu Photonics
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Part Details for S7160
S7160 CAD Models
S7160 Part Data Attributes:
|
S7160
Hamamatsu Photonics
Buy Now
Datasheet
|
Compare Parts:
S7160
Hamamatsu Photonics
Photo Diode, METAL
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | HAMAMATSU PHOTONICS KK | |
Package Description | METAL | |
Reach Compliance Code | unknown | |
HTS Code | 8541.40.60.50 | |
Additional Feature | HIGH RELIABILITY | |
Configuration | SINGLE | |
Dark Current-Max | 0.5 nA | |
Infrared Range | NO | |
Light Current-Nom | 0.0038 mA | |
Number of Functions | 1 | |
Operating Temperature-Max | 50 °C | |
Operating Temperature-Min | -20 °C | |
Peak Wavelength | 555 nm | |
Reverse Breakdown Voltage-Min | 5 V | |
Shape | ROUND | |
Size | 17.5 mm |