Datasheets
S7136 by:

Power Management Circuit, Fixed, +3.6VV, BIPolar

Part Details for S7136 by Kodenshi Corporation

Overview of S7136 by Kodenshi Corporation

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Part Details for S7136

S7136 CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

S7136 Part Data Attributes

S7136 Kodenshi Corporation
Buy Now Datasheet
Compare Parts:
S7136 Kodenshi Corporation Power Management Circuit, Fixed, +3.6VV, BIPolar
Part Life Cycle Code Obsolete
Ihs Manufacturer KODENSHI AUK CORP
Package Description , SIP3,.1,50
Reach Compliance Code unknown
ECCN Code EAR99
HTS Code 8542.39.00.01
Adjustable Threshold NO
Number of Terminals 3
Operating Temperature-Max 70 °C
Operating Temperature-Min -30 °C
Package Body Material PLASTIC/EPOXY
Package Equivalence Code SIP3,.1,50
Qualification Status Not Qualified
Supply Current-Max (Isup) 0.5 mA
Surface Mount NO
Technology BIPOLAR
Temperature Grade OTHER
Terminal Pitch 1.27 mm
Terminal Position SINGLE
Threshold Voltage-Nom +3.6V

S7136 Related Parts

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for S7136 by Kodenshi Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: S7136 by Kodenshi Corporation

Select Manufacturer
Which Manufacturer of S7136 would you like to use for your alert(s)?
  • Please alert me when S7136 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for S7136 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for S7136 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for S7136 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for S7136.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare S7136 by Kodenshi Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: