Part Details for S70Q by GeneSic Semiconductor Inc
Overview of S70Q by GeneSic Semiconductor Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for S70Q
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
20T0017
|
Newark | Standard Recovery, 1200V, 70A, Do-5, Repetitive Peak Reverse Voltage:1.2Kv, Average Forward Current:70A, Forward Voltage Max:1.1V, Diode Module Configuration:Single, Diode Case Style:Do-5, No. Of Pins:2Pins, Diode Mounting:Stud Rohs Compliant: Yes |Genesic Semiconductor S70Q Min Qty: 600 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$10.0900 | Buy Now |
DISTI #
S70QGN-ND
|
DigiKey | DIODE GEN PURP 1.2KV 70A DO5 Min Qty: 600 Lead time: 10 Weeks Container: Bulk | Temporarily Out of Stock |
|
$8.2540 | Buy Now |
DISTI #
905-S70Q
|
Mouser Electronics | Rectifiers 1200V 70A Std. Recovery RoHS: Compliant | 0 |
|
$8.8800 | Order Now |
|
Bristol Electronics | Min Qty: 1 | 66 |
|
$22.7696 / $25.7400 | Buy Now |
|
Quest Components | 70 A, 1200 V, SILICON, RECTIFIER DIODE, STANDARD POLARITY, DO-5 | 52 |
|
$25.7400 / $27.8850 | Buy Now |
|
NAC | 1200V 70A DO-5 Silicon Stud Rectifier - Standard Recovery (Standard Configuration) - Package Type: A2DO-5 RoHS: Compliant Min Qty: 100 Package Multiple: 100 | 0 |
|
$9.7200 / $11.2200 | Buy Now |
Part Details for S70Q
S70Q CAD Models
S70Q Part Data Attributes:
|
S70Q
GeneSic Semiconductor Inc
Buy Now
Datasheet
|
Compare Parts:
S70Q
GeneSic Semiconductor Inc
1200V 70A Silicon Standard Recovery Rectifier in DO-5 Package
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | GENESIC SEMICONDUCTOR INC | |
Package Description | O-MUPM-D1 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Application | GENERAL PURPOSE | |
Case Connection | CATHODE | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.1 V | |
JEDEC-95 Code | DO-203AB | |
JESD-30 Code | O-MUPM-D1 | |
Non-rep Pk Forward Current-Max | 1250 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 1 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 70 A | |
Package Body Material | METAL | |
Package Shape | ROUND | |
Package Style | POST/STUD MOUNT | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Rep Pk Reverse Voltage-Max | 1200 V | |
Reverse Current-Max | 10 µA | |
Surface Mount | NO | |
Terminal Form | SOLDER LUG | |
Terminal Position | UPPER | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |
Alternate Parts for S70Q
This table gives cross-reference parts and alternative options found for S70Q. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of S70Q, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
VS-71HF120 | Rectifier Diode, 1 Phase, 1 Element, 70A, 1200V V(RRM), Silicon, DO-203AB, DO-5, 1 PIN | Vishay Intertechnologies | S70Q vs VS-71HF120 |
70HF120 | Rectifier Diode, 1 Phase, 1 Element, 70A, 1200V V(RRM), Silicon, DO-203AB, ROHS COMPLIANT, DO-5, 1 PIN | Vishay Intertechnologies | S70Q vs 70HF120 |
70HF120HR | Rectifier Diode | Digitron Semiconductors | S70Q vs 70HF120HR |
VS-70HF120 | Rectifier Diode, 1 Phase, 1 Element, 70A, 1200V V(RRM), Silicon, DO-203AB, DO-5, 1 PIN | Vishay Intertechnologies | S70Q vs VS-70HF120 |
70HF120-PBF | Rectifier Diode | Digitron Semiconductors | S70Q vs 70HF120-PBF |