Part Details for S70Q by Daco Semiconductor Co Ltd
Overview of S70Q by Daco Semiconductor Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (9 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Part Details for S70Q
S70Q CAD Models
S70Q Part Data Attributes:
|
S70Q
Daco Semiconductor Co Ltd
Buy Now
Datasheet
|
Compare Parts:
S70Q
Daco Semiconductor Co Ltd
Rectifier Diode, 1 Phase, 1 Element, 70A, 1200V V(RRM), Silicon, DO-5,
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | DACO SEMICONDUCTOR CO LTD | |
Package Description | O-MUPM-D1 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Application | GENERAL PURPOSE | |
Case Connection | CATHODE | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.1 V | |
JEDEC-95 Code | DO-5 | |
JESD-30 Code | O-MUPM-D1 | |
Non-rep Pk Forward Current-Max | 1250 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 1 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 70 A | |
Package Body Material | METAL | |
Package Shape | ROUND | |
Package Style | POST/STUD MOUNT | |
Rep Pk Reverse Voltage-Max | 1200 V | |
Reverse Current-Max | 10 µA | |
Surface Mount | NO | |
Terminal Form | SOLDER LUG | |
Terminal Position | UPPER |
Alternate Parts for S70Q
This table gives cross-reference parts and alternative options found for S70Q. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of S70Q, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
VS-72HF120 | Rectifier Diode, 1 Phase, 1 Element, 70A, 1200V V(RRM), Silicon, DO-203AB, DO-5, 1 PIN | Vishay Intertechnologies | S70Q vs VS-72HF120 |
70HF120 | Rectifier Diode | Digitron Semiconductors | S70Q vs 70HF120 |
70HF120-PBF | Rectifier Diode | Digitron Semiconductors | S70Q vs 70HF120-PBF |
71HA120 | Rectifier Diode, Avalanche, 1 Phase, 1 Element, 70A, 1200V V(RRM), Silicon, DO-203AB, | Infineon Technologies AG | S70Q vs 71HA120 |
VS-72HF120M | Rectifier Diode, 1 Phase, 1 Element, 70A, 1200V V(RRM), Silicon, DO-203AB, DO-5, 1 PIN | Vishay Intertechnologies | S70Q vs VS-72HF120M |
71HA120PBF | Rectifier Diode, Avalanche, 1 Phase, 1 Element, 70A, 1200V V(RRM), Silicon, DO-203AB, | Infineon Technologies AG | S70Q vs 71HA120PBF |
70HF120 | Rectifier Diode, 1 Phase, 1 Element, 70A, 1200V V(RRM), Silicon, DO-203AB, ROHS COMPLIANT, DO-5, 1 PIN | Vishay Intertechnologies | S70Q vs 70HF120 |
VS-71HF120M | Rectifier Diode, 1 Phase, 1 Element, 70A, 1200V V(RRM), Silicon, DO-203AB, DO-5, 1 PIN | Vishay Intertechnologies | S70Q vs VS-71HF120M |
70HF120HR | Rectifier Diode | Digitron Semiconductors | S70Q vs 70HF120HR |