S70KL1281DABHB020
Cypress Semiconductor
Description: Memory Circuit,

Overview of S70KL1281DABHB020 by Cypress Semiconductor

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 1 listing )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Internet of Things (IoT) Environmental Monitoring Financial Technology (Fintech) Smart Cities Transportation and Logistics Agriculture Technology Telecommunications Virtual Reality (VR), Augmented Reality (AR), and Vision Systems Education and Research Consumer Electronics Security and Surveillance Audio and Video Systems Computing and Data Storage Healthcare Entertainment and Gaming

Price & Stock for S70KL1281DABHB020 by Cypress Semiconductor

Part # Manufacturer Description Stock Price Buy
Flip Electronics Stock 3325
RFQ

CAD Models for S70KL1281DABHB020 by Cypress Semiconductor
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for S70KL1281DABHB020 by Cypress Semiconductor

S70KL1281DABHB020
Cypress Semiconductor
-
-
Rohs Code
Yes
Part Life Cycle Code
Transferred
Ihs Manufacturer
CYPRESS SEMICONDUCTOR CORP
Package Description
FBGA-24
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8542.32.00.71
JESD-30 Code
R-PBGA-B24
Length
8 mm
Memory Density
134217728 bit
Memory IC Type
MEMORY CIRCUIT
Memory Width
8
Number of Functions
1
Number of Terminals
24
Number of Words
16777216 words
Number of Words Code
16000000
Operating Mode
SYNCHRONOUS
Operating Temperature-Max
105 °C
Operating Temperature-Min
-40 °C
Organization
16MX8
Package Body Material
PLASTIC/EPOXY
Package Code
VBGA
Package Shape
RECTANGULAR
Package Style
GRID ARRAY, VERY THIN PROFILE
Peak Reflow Temperature (Cel)
NOT SPECIFIED
Screening Level
AEC-Q100
Seated Height-Max
1 mm
Supply Voltage-Max (Vsup)
3.6 V
Supply Voltage-Min (Vsup)
2.7 V
Supply Voltage-Nom (Vsup)
3 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
INDUSTRIAL
Terminal Form
BALL
Terminal Pitch
1 mm
Terminal Position
BOTTOM
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Width
6 mm
Want to compare parts?
  1. S70KL1281DABHB020
    Cypress Semiconductor
    Memory Circuit,
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for S70KL1281DABHB020 by Cypress Semiconductor.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: S70KL1281DABHB020 by Cypress Semiconductor

Select Manufacturer
Which Manufacturer of S70KL1281DABHB020 would you like to use for your alert(s)?
  • Please alert me when S70KL1281DABHB020 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for S70KL1281DABHB020 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for S70KL1281DABHB020 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for S70KL1281DABHB020 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for S70KL1281DABHB020.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare S70KL1281DABHB020 by Cypress Semiconductor

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: