Part Details for S70GL02GP11FAIR13 by Cypress Semiconductor
Overview of S70GL02GP11FAIR13 by Cypress Semiconductor
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for S70GL02GP11FAIR13
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Flip Electronics | Stock | 2388 |
|
RFQ |
Part Details for S70GL02GP11FAIR13
S70GL02GP11FAIR13 CAD Models
S70GL02GP11FAIR13 Part Data Attributes:
|
S70GL02GP11FAIR13
Cypress Semiconductor
Buy Now
Datasheet
|
Compare Parts:
S70GL02GP11FAIR13
Cypress Semiconductor
Flash, 256MX16, 110ns, PBGA64, 13 X 11 MM, 1 MM PITCH, FORTIFIED, BGA-64
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | CYPRESS SEMICONDUCTOR CORP | |
Package Description | 13 X 11 MM, 1 MM PITCH, FORTIFIED, BGA-64 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.51 | |
Access Time-Max | 110 ns | |
Alternate Memory Width | 8 | |
JESD-30 Code | R-PBGA-B64 | |
JESD-609 Code | e0 | |
Length | 13 mm | |
Memory Density | 4294967296 bit | |
Memory IC Type | FLASH | |
Memory Width | 16 | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 64 | |
Number of Words | 268435456 words | |
Number of Words Code | 256000000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 256MX16 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LBGA | |
Package Shape | RECTANGULAR | |
Package Style | GRID ARRAY, LOW PROFILE | |
Parallel/Serial | PARALLEL | |
Programming Voltage | 3 V | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.4 mm | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | BALL | |
Terminal Pitch | 1 mm | |
Terminal Position | BOTTOM | |
Type | NOR TYPE | |
Width | 11 mm |
Alternate Parts for S70GL02GP11FAIR13
This table gives cross-reference parts and alternative options found for S70GL02GP11FAIR13. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of S70GL02GP11FAIR13, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
S70GL02GP11FAIR10 | Flash, 256MX16, 110ns, PBGA64, 13 X 11 MM, 1 MM PITCH, FORTIFIED, BGA-64 | Spansion | S70GL02GP11FAIR13 vs S70GL02GP11FAIR10 |
S70GL02GP11FFIR20 | Flash, 256MX16, 110ns, PBGA64, 13 X 11 MM, 1 MM PITCH, LEAD FREE, FORTIFIED, BGA-64 | Cypress Semiconductor | S70GL02GP11FAIR13 vs S70GL02GP11FFIR20 |
S70GL02GP11FFIR23 | Flash, 256MX16, 110ns, PBGA64, 13 X 11 MM, 1 MM PITCH, LEAD FREE, FORTIFIED, BGA-64 | Spansion | S70GL02GP11FAIR13 vs S70GL02GP11FFIR23 |
S70GL02GP11FAIR13 | Flash, 256MX16, 110ns, PBGA64, 13 X 11 MM, 1 MM PITCH, FORTIFIED, BGA-64 | Spansion | S70GL02GP11FAIR13 vs S70GL02GP11FAIR13 |
S70GL02GP11FFIR20 | Flash, 256MX16, 110ns, PBGA64, 13 X 11 MM, 1 MM PITCH, LEAD FREE, FORTIFIED, BGA-64 | Spansion | S70GL02GP11FAIR13 vs S70GL02GP11FFIR20 |
S70GL02GP11FAIR10 | Flash, 256MX16, 110ns, PBGA64, 13 X 11 MM, 1 MM PITCH, FORTIFIED, BGA-64 | Cypress Semiconductor | S70GL02GP11FAIR13 vs S70GL02GP11FAIR10 |
S70GL02GP11FFIR10 | Flash, 256MX16, 110ns, PBGA64, 13 X 11 MM, 1 MM PITCH, LEAD FREE, FORTIFIED, BGA-64 | Cypress Semiconductor | S70GL02GP11FAIR13 vs S70GL02GP11FFIR10 |
S70GL02GP11FAIR12 | Flash, 256MX16, 110ns, PBGA64, 13 X 11 MM, 1 MM PITCH, FORTIFIED, BGA-64 | Cypress Semiconductor | S70GL02GP11FAIR13 vs S70GL02GP11FAIR12 |
S70GL02GP11FFIR12 | Flash, 256MX16, 110ns, PBGA64, 13 X 11 MM, 1 MM PITCH, LEAD FREE, FORTIFIED, BGA-64 | Cypress Semiconductor | S70GL02GP11FAIR13 vs S70GL02GP11FFIR12 |
S70GL02GP11FFIR23 | Flash, 256MX16, 110ns, PBGA64, 13 X 11 MM, 1 MM PITCH, LEAD FREE, FORTIFIED, BGA-64 | Cypress Semiconductor | S70GL02GP11FAIR13 vs S70GL02GP11FFIR23 |