Part Details for S70FL01GSDSBHBC10 by Infineon Technologies AG
Overview of S70FL01GSDSBHBC10 by Infineon Technologies AG
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for S70FL01GSDSBHBC10
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
74AC2037
|
Newark | Nor/Tray Rohs Compliant: Yes |Infineon S70FL01GSDSBHBC10 RoHS: Compliant Min Qty: 3380 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
448-S70FL01GSDSBHBC10-ND
|
DigiKey | IC FLASH 1GBIT SPI/QUAD 24BGA Min Qty: 3380 Lead time: 8 Weeks Container: Tray | Temporarily Out of Stock |
|
$12.5917 | Buy Now |
DISTI #
S70FL01GSDSBHBC10
|
Avnet Americas | NOR Flash 1Gb 128M X 8Bit Serial-SPI 24-Pin BGA Tray - Trays (Alt: S70FL01GSDSBHBC10) RoHS: Compliant Min Qty: 26 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Tray | 285 Partner Stock |
|
$13.9800 / $15.3100 | Buy Now |
DISTI #
727-70FL01GSDSBHBC10
|
Mouser Electronics | NOR Flash Y RoHS: Compliant | 0 |
|
$12.2200 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 3380 Package Multiple: 3380 Lead time: 8 Weeks | 0 |
|
$12.2300 | Buy Now |
Part Details for S70FL01GSDSBHBC10
S70FL01GSDSBHBC10 CAD Models
S70FL01GSDSBHBC10 Part Data Attributes
|
S70FL01GSDSBHBC10
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
S70FL01GSDSBHBC10
Infineon Technologies AG
Flash, 128MX8, PBGA24, BGA-24
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Package Description | BGA-24 | |
Reach Compliance Code | compliant | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | Infineon | |
Clock Frequency-Max (fCLK) | 80 MHz | |
Data Retention Time-Min | 20 | |
Endurance | 100000 Write/Erase Cycles | |
JESD-30 Code | R-PBGA-B24 | |
Length | 8 mm | |
Memory Density | 1073741824 bit | |
Memory IC Type | FLASH | |
Memory Width | 8 | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 24 | |
Number of Words | 134217728 words | |
Number of Words Code | 128000000 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 128MX8 | |
Output Characteristics | 3-STATE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TBGA | |
Package Equivalence Code | BGA24,5X5,40 | |
Package Shape | RECTANGULAR | |
Package Style | GRID ARRAY, THIN PROFILE | |
Parallel/Serial | SERIAL | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Programming Voltage | 3 V | |
Screening Level | AEC-Q100 | |
Seated Height-Max | 1.2 mm | |
Serial Bus Type | QSPI | |
Supply Current-Max | 0.2 mA | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 2.7 V | |
Supply Voltage-Nom (Vsup) | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | BALL | |
Terminal Pitch | 1 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Type | NOR TYPE | |
Width | 6 mm | |
Write Protection | HARDWARE/SOFTWARE |