Part Details for S7010-0907 by Hamamatsu Photonics
Overview of S7010-0907 by Hamamatsu Photonics
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Part Details for S7010-0907
S7010-0907 CAD Models
S7010-0907 Part Data Attributes:
|
S7010-0907
Hamamatsu Photonics
Buy Now
Datasheet
|
Compare Parts:
S7010-0907
Hamamatsu Photonics
CCD Sensor, 12-18V, Rectangular, Through Hole Mount, WINDOWED, CERAMIC, DIP-24
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | HAMAMATSU PHOTONICS KK | |
Reach Compliance Code | unknown | |
Additional Feature | SENSITIVITY IS 2.20 MICRO V/ELECTRON | |
Array Type | LINEAR | |
Body Breadth | 10.05 mm | |
Body Height | 3 mm | |
Body Length or Diameter | 31.75 mm | |
Dynamic Range | 90 dB | |
Housing | CERAMIC, METAL-SEALED COFIRED | |
Mounting Feature | THROUGH HOLE MOUNT | |
Operating Temperature-Max | 30 °C | |
Operating Temperature-Min | -50 °C | |
Output Range | 12-18V | |
Output Type | ANALOG VOLTAGE | |
Package Shape/Style | RECTANGULAR | |
Pixel Size | 24X24 µm | |
Sensors/Transducers Type | IMAGE SENSOR,CCD | |
Spectral Response (nm) | 400-1100 | |
Surface Mount | NO | |
Termination Type | SOLDER |