-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Connector Accessory,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
01AC5045
|
Newark | Smt Contact Pad, 2X1X0.10Mm, Oval, Accessory Type:Smt Contact Pad, For Use With:Harwin Spring Loaded Contacts, Product Range:- Rohs Compliant: Yes |Harwin S70-220101045R Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 214 |
|
$0.0480 | Buy Now |
DISTI #
52AC7636
|
Newark | Smt Pcb Pad Ob 2.0X1.0X0.10Mm Rohs Compliant: Yes |Harwin S70-220101045R Min Qty: 9000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.1780 / $0.1970 | Buy Now |
DISTI #
01AC5046
|
Newark | Smt Contact Pad, 2X1X0.10Mm, Oval, Accessory Type:Smt Contact Pad, For Use With:Harwin Spring Loaded Contacts, Product Range:-, Svhc:No Svhc (15-Jan-2019) Rohs Compliant: Yes |Harwin S70-220101045R Min Qty: 9000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.2040 | Buy Now |
DISTI #
952-3141-1-ND
|
DigiKey | CONTACT SMD GOLD Min Qty: 1 Lead time: 15 Weeks Container: Cut Tape (CT), Tape & Reel (TR), Digi-Reel® |
33725 In Stock |
|
$0.1762 / $0.3200 | Buy Now |
DISTI #
855-S70-220101045R
|
Mouser Electronics | EMI Gaskets, Sheets, Absorbers & Shielding 2.0 X 1.0 X 0.10m RoHS: Compliant | 1207 |
|
$0.1760 / $0.3200 | Buy Now |
DISTI #
S70-220101045R
|
TTI | EMI Gaskets, Sheets, Absorbers & Shielding 2.0 X 1.0 X 0.10m RoHS: Compliant pbFree: Pb-Free Min Qty: 9000 Package Multiple: 9000 Container: Reel | Americas - 0 |
|
$0.1750 | Buy Now |
DISTI #
S70-220101045R
|
Avnet Abacus | Connector Accessories Pogo Pin Contact Pad 6A Gold Plated Beryllium Copper SMD T/R - Tape and Reel (Alt: S70-220101045R) RoHS: Compliant Min Qty: 9000 Package Multiple: 9000 Lead time: 12 Weeks, 0 Days Container: Reel | Abacus - 27000 |
|
Buy Now | |
DISTI #
S70-220101045R
|
Avnet Asia | Connector Accessories Pogo Pin Contact Pad 6A Gold Plated Beryllium Copper SMD T/R (Alt: S70-220101045R) RoHS: Compliant Min Qty: 9000 Package Multiple: 9000 | 0 |
|
RFQ | |
|
New Advantage Corporation | Contact Probes 2.0 X 1.0 X 0.10m RoHS: Compliant Min Qty: 1 Package Multiple: 9000 | 27000 |
|
$0.2213 / $0.2392 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy