Part Details for S6R4008V1A-UC10 by NetSol Co Ltd
Overview of S6R4008V1A-UC10 by NetSol Co Ltd
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for S6R4008V1A-UC10
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
NAC | ASYNC. FAST SRAM, 4 MB, 3.3V, 10NS,44TSOP2,COMMERCIAL TEMP RoHS: Compliant Min Qty: 960 Package Multiple: 96 Container: Tray | 0 |
|
$1.0200 / $1.1800 | Buy Now |
Part Details for S6R4008V1A-UC10
S6R4008V1A-UC10 CAD Models
S6R4008V1A-UC10 Part Data Attributes
|
S6R4008V1A-UC10
NetSol Co Ltd
Buy Now
Datasheet
|
Compare Parts:
S6R4008V1A-UC10
NetSol Co Ltd
Standard SRAM, 512KX8, 10ns, CMOS, PDSO44, 0.400 INCH, TSOP2-44
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | NETSOL CO LTD | |
Package Description | TSOP2, | |
Reach Compliance Code | unknown | |
ECCN Code | 3A991.B.2.A | |
HTS Code | 8542.32.00.41 | |
Access Time-Max | 10 ns | |
JESD-30 Code | R-PDSO-G44 | |
Length | 18.41 mm | |
Memory Density | 4194304 bit | |
Memory IC Type | STANDARD SRAM | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Terminals | 44 | |
Number of Words | 524288 words | |
Number of Words Code | 512000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 512KX8 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSOP2 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE | |
Parallel/Serial | PARALLEL | |
Seated Height-Max | 1.2 mm | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.8 mm | |
Terminal Position | DUAL | |
Width | 10.16 mm |