S6J336CHSBSE20000
Infineon Technologies AG
Description: RISC Microcontroller, 32-Bit, FLASH, CORTEX-R5F CPU, 132MHz, CMOS, PQFP144, TEQFP-144

Overview of S6J336CHSBSE20000 by Infineon Technologies AG

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 3 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Transportation and Logistics Automotive

Price & Stock for S6J336CHSBSE20000 by Infineon Technologies AG

Part # Manufacturer Description Stock Price Buy
DISTI # 448-S6J336CHSBSE20000-ND
DigiKey TRAVEO-40NM Min Qty: 600 Lead time: 36 Weeks Container: Tray Temporarily Out of Stock
  • 600 $12.6508
$12.6508 Buy Now
DISTI # 727-S6J336CSBSE20000
Mouser Electronics ARM Microcontrollers - MCU Auto MCU RoHS: Compliant 0
Order Now
Future Electronics   RoHS: Compliant pbFree: Yes Min Qty: 600 Package Multiple: 600 Lead time: 26 Weeks 0
  • 600 $11.5400
$11.5400 Buy Now

CAD Models for S6J336CHSBSE20000 by Infineon Technologies AG
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for S6J336CHSBSE20000 by Infineon Technologies AG

S6J336CHSBSE20000
Infineon Technologies AG
-
-
Part Life Cycle Code
Active
Ihs Manufacturer
INFINEON TECHNOLOGIES AG
Package Description
TEQFP-144
Reach Compliance Code
compliant
Has ADC
YES
Additional Feature
5V NOMINAL SUPPLY IS ALSO AVAILABLE
Address Bus Width
15
Bit Size
32
Boundary Scan
YES
CPU Family
CORTEX-R5F
Clock Frequency-Max
16 MHz
DAC Channels
NO
DMA Channels
YES
External Data Bus Width
16
Format
FLOATING POINT
Integrated Cache
YES
JESD-30 Code
S-PQFP-G144
Length
20 mm
Low Power Mode
YES
Number of DMA Channels
16
Number of External Interrupts
24
Number of I/O Lines
94
Number of Serial I/Os
4
Number of Terminals
144
Number of Timers
4
On Chip Data RAM Width
8
On Chip Program ROM Width
8
Operating Temperature-Max
105 °C
Operating Temperature-Min
-40 °C
PWM Channels
YES
Package Body Material
PLASTIC/EPOXY
Package Code
HLFQFP
Package Equivalence Code
HQFP144,.87SQ,20
Package Shape
SQUARE
Package Style
FLATPACK, HEAT SINK/SLUG, LOW PROFILE, FINE PITCH
RAM (bytes)
262144
ROM (words)
2277376
ROM Programmability
FLASH
Screening Level
AEC-Q100
Seated Height-Max
1.7 mm
Speed
132 MHz
Supply Current-Max
164 mA
Supply Voltage-Max
3.6 V
Supply Voltage-Min
3 V
Supply Voltage-Nom
3.3 V
Surface Mount
YES
Technology
CMOS
Terminal Form
GULL WING
Terminal Pitch
0.5 mm
Terminal Position
QUAD
Width
20 mm
uPs/uCs/Peripheral ICs Type
MICROCONTROLLER, RISC
Want to compare parts?
  1. S6J336CHSBSE20000
    Infineon Technologies AG
    RISC Microcontroller, 32-Bit, FLASH, CORTEX-R5F CPU, 132MHz, CMOS, PQFP144, TEQFP-144
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for S6J336CHSBSE20000 by Infineon Technologies AG.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: S6J336CHSBSE20000 by Infineon Technologies AG

Select Manufacturer
Which Manufacturer of S6J336CHSBSE20000 would you like to use for your alert(s)?
  • Please alert me when S6J336CHSBSE20000 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for S6J336CHSBSE20000 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for S6J336CHSBSE20000 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for S6J336CHSBSE20000 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for S6J336CHSBSE20000.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare S6J336CHSBSE20000 by Infineon Technologies AG

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: