Part Details for S6J335EKSCSE2000A by Infineon Technologies AG
Results Overview of S6J335EKSCSE2000A by Infineon Technologies AG
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
S6J335EKSCSE2000A Information
S6J335EKSCSE2000A by Infineon Technologies AG is a Microcontroller.
Microcontrollers are under the broader part category of Microcontrollers and Processors.
Microcontrollers (MCUs) are small, low-power integrated circuits used to control embedded systems. Microcontrollers are primarily used to automate and control devices. Read more about Microcontrollers and Processors on our Microcontrollers and Processors part category page.
Price & Stock for S6J335EKSCSE2000A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
448-S6J335EKSCSE2000A-ND
|
DigiKey | TRAVEO-40NM Min Qty: 360 Lead time: 26 Weeks Container: Tray | Temporarily Out of Stock |
|
$24.6771 | Buy Now |
DISTI #
727-S6J335EKSCSE200A
|
Mouser Electronics | ARM Microcontrollers - MCU INTEGRATED CIRCUIT RoHS: Compliant | 0 |
|
$25.3900 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 360 Package Multiple: 360 Lead time: 26 Weeks Container: Tray |
0 Tray |
|
$23.0800 | Buy Now |
Part Details for S6J335EKSCSE2000A
S6J335EKSCSE2000A CAD Models
S6J335EKSCSE2000A Part Data Attributes
|
S6J335EKSCSE2000A
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
S6J335EKSCSE2000A
Infineon Technologies AG
RISC Microcontroller, 32-Bit, 240MHz,
Select a part to compare: |
Part Life Cycle Code | Active | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Package Description | TEQFP-208 | |
Reach Compliance Code | compliant | |
Has ADC | YES | |
Address Bus Width | 22 | |
Bit Size | 32 | |
Boundary Scan | YES | |
CPU Family | CORTEX-R5F | |
Clock Frequency-Max | 8 MHz | |
DAC Channels | NO | |
DMA Channels | YES | |
External Data Bus Width | 16 | |
Format | FLOATING POINT | |
Integrated Cache | YES | |
JESD-30 Code | S-PQFP-G208 | |
Length | 28 mm | |
Low Power Mode | YES | |
Number of DMA Channels | 16 | |
Number of External Interrupts | 24 | |
Number of I/O Lines | 148 | |
Number of Serial I/Os | 8 | |
Number of Terminals | 208 | |
Number of Timers | 74 | |
On Chip Data RAM Width | 8 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HLFQFP | |
Package Equivalence Code | HQFP208,1.18SQ,20 | |
Package Shape | SQUARE | |
Package Style | FLATPACK, HEAT SINK/SLUG, LOW PROFILE, FINE PITCH | |
RAM (bytes) | 557056 | |
ROM (words) | 4259840 | |
ROM Programmability | FLASH | |
Screening Level | AEC-Q100; ISO 26262; TS 16949 | |
Seated Height-Max | 1.7 mm | |
Speed | 240 MHz | |
Supply Current-Max | 780 mA | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Width | 28 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |