Part Details for S6J334CJTESE20000 by Infineon Technologies AG
Overview of S6J334CJTESE20000 by Infineon Technologies AG
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Automotive
Price & Stock for S6J334CJTESE20000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
51AH8469
|
Newark | Auto Mcu/Tray Rohs Compliant: Yes |Infineon S6J334CJTESE20000 RoHS: Compliant Min Qty: 400 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
448-S6J334CJTESE20000-ND
|
DigiKey | IC MCU 32BT 2.0625MB FLSH 176QFP Min Qty: 400 Lead time: 36 Weeks Container: Tray | Temporarily Out of Stock |
|
$26.3610 | Buy Now |
DISTI #
S6J334CJTESE20000
|
Avnet Americas | ARM MCU, 32-bit, ARM Cortex-R5F, 240 MHz, 2112 KB, 512 KB, 176 Pins, TEQFP EP - Trays (Alt: S6J334CJTESE20000) RoHS: Compliant Min Qty: 17 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Tray | 213 Partner Stock |
|
RFQ | |
DISTI #
727-6J334CJTESE20000
|
Mouser Electronics | ARM Microcontrollers - MCU Y RoHS: Compliant | 0 |
|
Order Now | |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 400 Package Multiple: 400 Lead time: 26 Weeks | 0 |
|
$23.0800 | Buy Now |
|
Rochester Electronics | S6J334 - 32-bit Arm- Cortex-R5F TRAVEO- T1G Microcontroller RoHS: Compliant Status: Active Min Qty: 1 | 213 |
|
$18.5900 / $21.8800 | Buy Now |
Part Details for S6J334CJTESE20000
S6J334CJTESE20000 CAD Models
S6J334CJTESE20000 Part Data Attributes
|
S6J334CJTESE20000
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
S6J334CJTESE20000
Infineon Technologies AG
RISC Microcontroller, 32-Bit, FLASH, CORTEX-R5F CPU, 240MHz, CMOS, PQFP176, TEQFP-176
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Package Description | TEQFP-176 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 4 Weeks | |
Has ADC | YES | |
Address Bus Width | 22 | |
Bit Size | 32 | |
Boundary Scan | YES | |
CPU Family | CORTEX-R5F | |
Clock Frequency-Max | 80 MHz | |
DAC Channels | NO | |
DMA Channels | YES | |
External Data Bus Width | 16 | |
Format | FLOATING POINT | |
Integrated Cache | YES | |
JESD-30 Code | S-PQFP-G176 | |
Length | 24 mm | |
Low Power Mode | YES | |
Number of DMA Channels | 16 | |
Number of External Interrupts | 24 | |
Number of I/O Lines | 32 | |
Number of Serial I/Os | 6 | |
Number of Terminals | 176 | |
Number of Timers | 3 | |
On Chip Data RAM Width | 8 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HLFQFP | |
Package Equivalence Code | HQFP176,1.0SQ,20 | |
Package Shape | SQUARE | |
Package Style | FLATPACK, HEAT SINK/SLUG, LOW PROFILE, FINE PITCH | |
RAM (bytes) | 557056 | |
ROM (words) | 2277376 | |
ROM Programmability | FLASH | |
Screening Level | AEC-Q100; TS 16949 | |
Seated Height-Max | 1.7 mm | |
Speed | 240 MHz | |
Supply Current-Max | 775 mA | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Width | 24 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |