Part Details for S6J334CJEESE20000 by Infineon Technologies AG
Results Overview of S6J334CJEESE20000 by Infineon Technologies AG
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
S6J334CJEESE20000 Information
S6J334CJEESE20000 by Infineon Technologies AG is a Microcontroller.
Microcontrollers are under the broader part category of Microcontrollers and Processors.
Microcontrollers (MCUs) are small, low-power integrated circuits used to control embedded systems. Microcontrollers are primarily used to automate and control devices. Read more about Microcontrollers and Processors on our Microcontrollers and Processors part category page.
Price & Stock for S6J334CJEESE20000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
448-S6J334CJEESE20000-ND
|
DigiKey | TRAVEO-40NM Min Qty: 1 Lead time: 26 Weeks Container: Tray |
400 In Stock |
|
$22.5000 / $28.9300 | Buy Now |
DISTI #
727-S6J334CJEEE20000
|
Mouser Electronics | ARM Microcontrollers - MCU TRAVEO-40NM RoHS: Compliant | 0 |
|
Order Now | |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 400 Package Multiple: 400 Lead time: 26 Weeks Container: Tray |
0 Tray |
|
$23.0800 | Buy Now |
DISTI #
SP005663215
|
EBV Elektronik | (Alt: SP005663215) RoHS: Compliant Min Qty: 400 Package Multiple: 400 Lead time: 27 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
Part Details for S6J334CJEESE20000
S6J334CJEESE20000 CAD Models
S6J334CJEESE20000 Part Data Attributes
|
S6J334CJEESE20000
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
S6J334CJEESE20000
Infineon Technologies AG
RISC Microcontroller, 32-Bit, FLASH, CORTEX-R5F CPU, 240MHz, CMOS, PQFP176, TEQFP-176
Select a part to compare: |
Part Life Cycle Code | Active | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Package Description | TEQFP-176 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.31.00.01 | |
Has ADC | YES | |
Address Bus Width | 22 | |
Bit Size | 32 | |
Boundary Scan | YES | |
CPU Family | CORTEX-R5F | |
Clock Frequency-Max | 80 MHz | |
DAC Channels | NO | |
DMA Channels | YES | |
External Data Bus Width | 16 | |
Format | FLOATING POINT | |
Integrated Cache | YES | |
JESD-30 Code | S-PQFP-G176 | |
Length | 24 mm | |
Low Power Mode | YES | |
Number of DMA Channels | 16 | |
Number of External Interrupts | 24 | |
Number of I/O Lines | 32 | |
Number of Serial I/Os | 6 | |
Number of Terminals | 176 | |
Number of Timers | 3 | |
On Chip Data RAM Width | 8 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HLFQFP | |
Package Equivalence Code | HQFP176,1.0SQ,20 | |
Package Shape | SQUARE | |
Package Style | FLATPACK, HEAT SINK/SLUG, LOW PROFILE, FINE PITCH | |
RAM (bytes) | 557056 | |
ROM (words) | 2277376 | |
ROM Programmability | FLASH | |
Screening Level | AEC-Q100; TS 16949 | |
Seated Height-Max | 1.7 mm | |
Speed | 240 MHz | |
Supply Current-Max | 775 mA | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Width | 24 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |