Part Details for S6J32FELTNSC20000 by Infineon Technologies AG
Results Overview of S6J32FELTNSC20000 by Infineon Technologies AG
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
S6J32FELTNSC20000 Information
S6J32FELTNSC20000 by Infineon Technologies AG is an Other uP/uC/Peripheral IC.
Other uPs/uCs/Peripheral ICs are under the broader part category of Microcontrollers and Processors.
Microcontrollers (MCUs) are small, low-power integrated circuits used to control embedded systems. Microcontrollers are primarily used to automate and control devices. Read more about Microcontrollers and Processors on our Microcontrollers and Processors part category page.
Price & Stock for S6J32FELTNSC20000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
448-S6J32FELTNSC20000-ND
|
DigiKey | TRAVEO-55NM Min Qty: 400 Lead time: 13 Weeks Container: Tray | Temporarily Out of Stock |
|
$23.7311 | Buy Now |
DISTI #
727-6J32FELTNSC20000
|
Mouser Electronics | ARM Microcontrollers - MCU TRAVEO-55NM RoHS: Compliant | 0 |
|
Order Now | |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 400 Package Multiple: 400 Lead time: 13 Weeks Container: Tray |
0 Tray |
|
$22.2500 | Buy Now |
Part Details for S6J32FELTNSC20000
S6J32FELTNSC20000 CAD Models
S6J32FELTNSC20000 Part Data Attributes
|
S6J32FELTNSC20000
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
S6J32FELTNSC20000
Infineon Technologies AG
SoC, CMOS, PQFP216, TEQFP-216
Select a part to compare: |
Part Life Cycle Code | Active | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Package Description | TEQFP-216 | |
Reach Compliance Code | compliant | |
JESD-30 Code | S-PQFP-G216 | |
Length | 24 mm | |
Number of Terminals | 216 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HLFQFP | |
Package Equivalence Code | QFP216,1.02SQ,16 | |
Package Shape | SQUARE | |
Package Style | FLATPACK, HEAT SINK/SLUG, LOW PROFILE, FINE PITCH | |
Screening Level | AEC-Q100; TS 16949 | |
Seated Height-Max | 1.7 mm | |
Supply Voltage-Max | 1.3 V | |
Supply Voltage-Min | 1.1 V | |
Supply Voltage-Nom | 1.2 V | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.4 mm | |
Terminal Position | QUAD | |
Width | 24 mm | |
uPs/uCs/Peripheral ICs Type | SoC |
Alternate Parts for S6J32FELTNSC20000
This table gives cross-reference parts and alternative options found for S6J32FELTNSC20000. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of S6J32FELTNSC20000, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
S6J32FELTNSC20000 | Cypress Semiconductor | Check for Price | RISC Microcontroller, | S6J32FELTNSC20000 vs S6J32FELTNSC20000 |