Part Details for S6E2H16G0AGB30000 by Infineon Technologies AG
Overview of S6E2H16G0AGB30000 by Infineon Technologies AG
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Internet of Things (IoT)
Smart Cities
Price & Stock for S6E2H16G0AGB30000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
V99:2348_16331802
|
Arrow Electronics | MCU 32-bit ARM Cortex M4F RISC 256KB Flash 3.3V/5V 121-Pin FBGA Tray Min Qty: 1 Package Multiple: 1 Lead time: 21 Weeks Date Code: 1548 | Americas - 448 |
|
$2.8630 | Buy Now |
DISTI #
25897281
|
Verical | MCU 32-bit ARM Cortex M4F RISC 256KB Flash 3.3V/5V 121-Pin FBGA Tray Min Qty: 2 Package Multiple: 1 Date Code: 1548 | Americas - 448 |
|
$2.8630 | Buy Now |
Part Details for S6E2H16G0AGB30000
S6E2H16G0AGB30000 CAD Models
S6E2H16G0AGB30000 Part Data Attributes
|
S6E2H16G0AGB30000
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
S6E2H16G0AGB30000
Infineon Technologies AG
Microcontroller, 32-Bit, 160MHz,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Reach Compliance Code | compliant | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | Infineon | |
Has ADC | YES | |
Address Bus Width | 25 | |
Bit Size | 32 | |
DAC Channels | NO | |
DMA Channels | YES | |
External Data Bus Width | 16 | |
Length | 6 mm | |
Number of I/O Lines | 100 | |
Number of Terminals | 121 | |
PWM Channels | YES | |
Package Code | TFBGA | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY, THIN PROFILE, FINE PITCH | |
Speed | 160 MHz | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 2.7 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Terminal Form | BALL | |
Terminal Pitch | 0.5 mm | |
Terminal Position | BOTTOM | |
Width | 6 mm |