Part Details for S6E2H14F0AGV2000M by Infineon Technologies AG
Overview of S6E2H14F0AGV2000M by Infineon Technologies AG
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for S6E2H14F0AGV2000M
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
448-S6E2H14F0AGV2000M-ND
|
DigiKey | IC MCU 32BIT 288KB FLASH 100LQFP Min Qty: 1 Lead time: 13 Weeks Container: Tray |
900 In Stock |
|
$5.5712 / $10.0300 | Buy Now |
DISTI #
S6E2H14F0AGV2000M
|
Avnet Americas | MCU 32-Bit FM4 ARM Cortex-M4F RISC 288KB Flash 2.7V to 5.5V 100-Pin LQFP Tray - Trays (Alt: S6E2H14F0AGV2000M) RoHS: Compliant Min Qty: 64 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Tray | 140 Partner Stock |
|
RFQ | |
DISTI #
S6E2H14F0AGV2000M
|
Avnet Americas | MCU 32-Bit FM4 ARM Cortex-M4F RISC 288KB Flash 2.7V to 5.5V 100-Pin LQFP Tray - Trays (Alt: S6E2H14F0AGV2000M) RoHS: Compliant Min Qty: 900 Package Multiple: 90 Lead time: 13 Weeks, 0 Days Container: Tray | 0 |
|
$4.3924 | Buy Now |
DISTI #
727-S6H14F0AGV2000M
|
Mouser Electronics | ARM Microcontrollers - MCU Y RoHS: Compliant | 0 |
|
$5.3800 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 900 Package Multiple: 900 Lead time: 13 Weeks | 0 |
|
$4.9400 | Buy Now |
|
Rochester Electronics | S6E2H - 32bit ARM- H Series Cortex-M4F FM4 Microcontroller RoHS: Compliant Status: Active Min Qty: 1 | 140 |
|
$4.9000 / $5.7600 | Buy Now |
Part Details for S6E2H14F0AGV2000M
S6E2H14F0AGV2000M CAD Models
S6E2H14F0AGV2000M Part Data Attributes
|
S6E2H14F0AGV2000M
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
S6E2H14F0AGV2000M
Infineon Technologies AG
RISC Microcontroller, 32-Bit, 160MHz,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Reach Compliance Code | compliant | |
Factory Lead Time | 4 Weeks | |
Has ADC | YES | |
Address Bus Width | 25 | |
Bit Size | 32 | |
Clock Frequency-Max | 48 MHz | |
DAC Channels | YES | |
DMA Channels | YES | |
External Data Bus Width | 16 | |
JESD-609 Code | e3 | |
Length | 14 mm | |
Moisture Sensitivity Level | 3 | |
Number of I/O Lines | 80 | |
Number of Terminals | 100 | |
PWM Channels | YES | |
Package Code | LFQFP | |
Package Shape | SQUARE | |
Package Style | FLATPACK, LOW PROFILE, FINE PITCH | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Speed | 160 MHz | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 2.7 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Terminal Finish | Pure Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 14 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |