Part Details for S6E2GK6H0AGV2000A by Infineon Technologies AG
Results Overview of S6E2GK6H0AGV2000A by Infineon Technologies AG
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
S6E2GK6H0AGV2000A Information
S6E2GK6H0AGV2000A by Infineon Technologies AG is a Microcontroller.
Microcontrollers are under the broader part category of Microcontrollers and Processors.
Microcontrollers (MCUs) are small, low-power integrated circuits used to control embedded systems. Microcontrollers are primarily used to automate and control devices. Read more about Microcontrollers and Processors on our Microcontrollers and Processors part category page.
Price & Stock for S6E2GK6H0AGV2000A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
448-S6E2GK6H0AGV2000A-ND
|
DigiKey | IC MCU 32BIT 512KB FLASH 144LQFP Min Qty: 1 Lead time: 13 Weeks Container: Tray |
60 In Stock |
|
$11.1392 / $15.0800 | Buy Now |
DISTI #
S6E2GK6H0AGV2000A
|
Avnet Americas | MCU 32-Bit FM4 ARM Cortex-M4F RISC 512KB Flash 2.7V to 5.5V 144-Pin LQFP Tray - Trays (Alt: S6E2GK6H... more RoHS: Compliant Min Qty: 600 Package Multiple: 600 Lead time: 13 Weeks, 0 Days Container: Tray | 0 |
|
$8.5577 / $8.8348 | Buy Now |
DISTI #
727-S6E2GK6H0AG2000A
|
Mouser Electronics | ARM Microcontrollers - MCU MM MCU RoHS: Compliant | 0 |
|
$10.5100 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 600 Package Multiple: 600 Lead time: 13 Weeks Container: Tray |
0 Tray |
|
$8.1600 | Buy Now |
DISTI #
86147340
|
Verical | MCU 32-bit ARM Cortex M4F RISC 512KB Flash 3.3V/5V 144-Pin LQFP Tray RoHS: Compliant Min Qty: 32 Package Multiple: 1 Date Code: 1801 | Americas - 60 |
|
$10.2375 / $11.8000 | Buy Now |
|
Rochester Electronics | 32bit ARM- H Series Cortex-M4F FM4 Microcontroller RoHS: Compliant Status: Active Min Qty: 1 | 60 |
|
$8.1900 / $9.6300 | Buy Now |
Part Details for S6E2GK6H0AGV2000A
S6E2GK6H0AGV2000A CAD Models
S6E2GK6H0AGV2000A Part Data Attributes
|
S6E2GK6H0AGV2000A
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
S6E2GK6H0AGV2000A
Infineon Technologies AG
Microcontroller,
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Package Description | LQFP-144 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 13 Weeks | |
Samacsys Manufacturer | Infineon | |
Has ADC | YES | |
Address Bus Width | 25 | |
Bit Size | 32 | |
Boundary Scan | YES | |
CPU Family | CORTEX-M4F | |
Clock Frequency-Max | 48 MHz | |
DAC Channels | NO | |
DMA Channels | YES | |
External Data Bus Width | 16 | |
Format | FLOATING-POINT | |
Integrated Cache | NO | |
JESD-30 Code | S-PQFP-G144 | |
JESD-609 Code | e3 | |
Length | 20 mm | |
Low Power Mode | YES | |
Moisture Sensitivity Level | 3 | |
Number of DMA Channels | 8 | |
Number of External Interrupts | 32 | |
Number of I/O Lines | 121 | |
Number of Terminals | 144 | |
Number of Timers | 29 | |
On Chip Data RAM Width | 8 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LFQFP | |
Package Equivalence Code | QFP144,.86SQ,20 | |
Package Shape | SQUARE | |
Package Style | FLATPACK, LOW PROFILE, FINE PITCH | |
RAM (bytes) | 131072 | |
ROM (words) | 524288 | |
ROM Programmability | FLASH | |
Seated Height-Max | 1.7 mm | |
Speed | 180 MHz | |
Supply Current-Max | 140 mA | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 2.7 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Finish | Pure Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Width | 20 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |