Part Details for S6E2G28J0AGV2000A by Infineon Technologies AG
Results Overview of S6E2G28J0AGV2000A by Infineon Technologies AG
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
S6E2G28J0AGV2000A Information
S6E2G28J0AGV2000A by Infineon Technologies AG is a Microcontroller.
Microcontrollers are under the broader part category of Microcontrollers and Processors.
Microcontrollers (MCUs) are small, low-power integrated circuits used to control embedded systems. Microcontrollers are primarily used to automate and control devices. Read more about Microcontrollers and Processors on our Microcontrollers and Processors part category page.
Price & Stock for S6E2G28J0AGV2000A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
448-S6E2G28J0AGV2000A-ND
|
DigiKey | IC MCU 32BIT 1MB FLASH 176LQFP Min Qty: 1 Lead time: 13 Weeks Container: Tray |
4 In Stock |
|
$14.2700 | Buy Now |
DISTI #
S6E2G28J0AGV2000A
|
Avnet Americas | MCU 32-Bit FM4 ARM Cortex-M4F RISC 1MB Flash 2.7V to 5.5V 176-Pin LQFP Tray - Trays (Alt: S6E2G28J0A... more RoHS: Compliant Min Qty: 400 Package Multiple: 400 Lead time: 13 Weeks, 0 Days Container: Tray | 0 |
|
$8.0514 / $8.3121 | Buy Now |
DISTI #
727-S6E2G28J0AV2000A
|
Mouser Electronics | ARM Microcontrollers - MCU INTEGRATED CIRCUIT RoHS: Compliant | 0 |
|
$11.7900 | Order Now |
|
Future Electronics | ARM Cortex-M4F series Microcontroller IC 32-Bit 180MHz 1MB RoHS: Compliant pbFree: Yes Min Qty: 400 Package Multiple: 400 Lead time: 13 Weeks Container: Tray |
0 Tray |
|
$7.6800 | Buy Now |
DISTI #
86141987
|
Verical | MCU 32-bit ARM Cortex M4F RISC 1MB Flash 3.3V/5V 176-Pin LQFP Tray RoHS: Compliant Min Qty: 34 Package Multiple: 1 Date Code: 2301 | Americas - 295 |
|
$9.6250 / $11.1000 | Buy Now |
DISTI #
86142005
|
Verical | MCU 32-bit ARM Cortex M4F RISC 1MB Flash 3.3V/5V 176-Pin LQFP Tray RoHS: Compliant Min Qty: 34 Package Multiple: 1 Date Code: 2201 | Americas - 101 |
|
$9.6250 / $11.1000 | Buy Now |
|
Rochester Electronics | S6E2G2 - 32-bit Arm Cortex-M4F FM4 Microcontroller RoHS: Compliant Status: Active Min Qty: 1 | 396 |
|
$7.7000 / $9.0600 | Buy Now |
|
Vyrian | Peripheral ICs | 200 |
|
RFQ |