Part Details for S6E2DH5GJAMV20000 by Infineon Technologies AG
Overview of S6E2DH5GJAMV20000 by Infineon Technologies AG
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for S6E2DH5GJAMV20000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
S6E2DH5GJAMV20000-ND
|
DigiKey | IC MCU 32BIT 384KB FLASH 120LQFP Min Qty: 84 Lead time: 26 Weeks Container: Tray | Temporarily Out of Stock |
|
$14.4742 | Buy Now |
Part Details for S6E2DH5GJAMV20000
S6E2DH5GJAMV20000 CAD Models
S6E2DH5GJAMV20000 Part Data Attributes
|
S6E2DH5GJAMV20000
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
S6E2DH5GJAMV20000
Infineon Technologies AG
RISC Microcontroller, 32-Bit, FLASH, CORTEX-M4F CPU, 160MHz, CMOS, PQFP120, LQFP-120
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Package Description | LQFP-120 | |
Reach Compliance Code | compliant | |
Has ADC | YES | |
Additional Feature | ALSO OPERATES AT 3-3.6 V SUPPLY PINS ARE USED AS USB | |
Address Bus Width | 25 | |
Bit Size | 32 | |
Boundary Scan | YES | |
CPU Family | CORTEX-M4F | |
Clock Frequency-Max | 20 MHz | |
DAC Channels | NO | |
DMA Channels | YES | |
External Data Bus Width | 16 | |
Format | FLOATING POINT | |
Integrated Cache | NO | |
JESD-30 Code | S-PQFP-G120 | |
Length | 16 mm | |
Low Power Mode | YES | |
Number of DMA Channels | 8 | |
Number of External Interrupts | 16 | |
Number of I/O Lines | 90 | |
Number of Serial I/Os | 5 | |
Number of Terminals | 120 | |
Number of Timers | 14 | |
On Chip Data RAM Width | 8 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LFQFP | |
Package Equivalence Code | QFP120,.7SQ,20 | |
Package Shape | SQUARE | |
Package Style | FLATPACK, LOW PROFILE, FINE PITCH | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
RAM (bytes) | 36864 | |
ROM (words) | 393216 | |
ROM Programmability | FLASH | |
Seated Height-Max | 1.7 mm | |
Speed | 160 MHz | |
Supply Current-Max | 285 mA | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 2.7 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 16 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
Alternate Parts for S6E2DH5GJAMV20000
This table gives cross-reference parts and alternative options found for S6E2DH5GJAMV20000. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of S6E2DH5GJAMV20000, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
S6E2DH5GJAMV20000 | RISC Microcontroller, 32-Bit, FLASH, 160MHz, CMOS, PQFP120, LQFP-120 | Cypress Semiconductor | S6E2DH5GJAMV20000 vs S6E2DH5GJAMV20000 |