Part Details for S6E2C39J0AGB1000A by Cypress Semiconductor
Overview of S6E2C39J0AGB1000A by Cypress Semiconductor
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Internet of Things (IoT)
Automotive
Part Details for S6E2C39J0AGB1000A
S6E2C39J0AGB1000A CAD Models
S6E2C39J0AGB1000A Part Data Attributes
|
S6E2C39J0AGB1000A
Cypress Semiconductor
Buy Now
Datasheet
|
Compare Parts:
S6E2C39J0AGB1000A
Cypress Semiconductor
RISC Microcontroller, CMOS,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | CYPRESS SEMICONDUCTOR CORP | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.A.3 | |
HTS Code | 8542.31.00.01 | |
Date Of Intro | 2017-02-20 | |
JESD-609 Code | e1 | |
Terminal Finish | TIN SILVER COPPER | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |