Part Details for S6B-ZR-SM4A-TF (LF)(SN) by JST Manufacturing
Overview of S6B-ZR-SM4A-TF (LF)(SN) by JST Manufacturing
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for S6B-ZR-SM4A-TF (LF)(SN)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
90R9348
|
Newark | Wire-To-Board Connector, Side Entry, Zh Series, Surface Mount, Header, 6, 1.5 Mm Rohs Compliant: Yes |Jst (Japan Solderless Terminals) S6B-ZR-SM4A-TF (LF)(SN) RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 2625 |
|
$0.5500 / $0.7860 | Buy Now |
DISTI #
S6B-ZR-SM4A-TF
|
TME | Connector: wire-board, socket, male, ZH, 1.5mm, PIN: 6, SMT, 50V, 1A Min Qty: 1 | 1434 |
|
$0.2600 / $0.4660 | Buy Now |