-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Board Connector, 6 Contact(s), 1 Row(s), Male, Right Angle, Surface Mount Terminal, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
38K8081
|
Newark | Connector, Header, 6 Position, 1Row, 2Mm, Connector Systems:Wire-To-Board, Pitch Spacing:2Mm, No. Of Rows:1Rows, No. Of Contacts:6Contacts, Contact Termination Type:Surface Mount, Product Range:Ph Series, Connector Shroud:Shrouded Rohs Compliant: Yes |Jst (Japan Solderless Terminals) S6B-PH-SM4-TB(LF)(SN) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 66794 |
|
$0.6260 / $1.0100 | Buy Now |
DISTI #
306-S6BPHSM4TBLFSN
|
Mouser Electronics | JST RoHS: Compliant | 43163 |
|
$0.3900 / $0.8700 | Buy Now |
|
Future Electronics | PH Series 6 Position 2 mm Pitch Surface Mount Right Angle Shrouded Header RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 16 Weeks Container: Reel | 12000Reel |
|
$0.6300 / $0.6800 | Buy Now |
DISTI #
83639754
|
Verical | Conn Shrouded Header (4 Sides) HDR 6 POS 2mm Solder RA Side Entry SMD T/R RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Date Code: 2313 | Americas - 33000 |
|
$0.5906 / $0.6439 | Buy Now |
DISTI #
50330007
|
Verical | Conn Shrouded Header (4 Sides) HDR 6 POS 2mm Solder RA Side Entry SMD T/R RoHS: Compliant Min Qty: 47 Package Multiple: 1 | Americas - 8553 |
|
$0.2025 / $0.6775 | Buy Now |
DISTI #
84374869
|
Verical | Conn Shrouded Header (4 Sides) HDR 6 POS 2mm Solder RA Side Entry SMD T/R RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Date Code: 2418 | Americas - 8000 |
|
$0.6174 / $0.6664 | Buy Now |
DISTI #
77776300
|
Verical | Conn Shrouded Header (4 Sides) HDR 6 POS 2mm Solder RA Side Entry SMD T/R RoHS: Compliant Min Qty: 173 Package Multiple: 1 | Americas - 3236 |
|
$0.6135 / $0.7295 | Buy Now |
|
Bristol Electronics | 9614 |
|
RFQ | ||
|
Quest Components | 6 CONTACT(S), MALE, RIGHT ANGLE TWO PART BOARD CONNECTOR, SURFACE MOUNT | 1200 |
|
$0.6150 / $1.5375 | Buy Now |
|
Quest Components | 6 CONTACT(S), MALE, RIGHT ANGLE TWO PART BOARD CONNECTOR, SURFACE MOUNT | 560 |
|
$1.3200 / $3.2000 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
S6B-PH-SM4-TB(LF)(SN)
JST Manufacturing
Buy Now
Datasheet
|
Compare Parts:
S6B-PH-SM4-TB(LF)(SN)
JST Manufacturing
Board Connector, 6 Contact(s), 1 Row(s), Male, Right Angle, Surface Mount Terminal, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | J S T MFG CO LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Samacsys Manufacturer | JST (JAPAN SOLDERLESS TERMINALS) | |
Additional Feature | SIDE ENTRY | |
Body Breadth | 0.216 inch | |
Body Depth | 0.299 inch | |
Body Length | 0.626 inch | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | TIN OVER COPPER | |
Contact Finish Termination | TIN COPPER | |
Contact Gender | MALE | |
Contact Material | COPPER ALLOY | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 20 mΩ | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
Dielectric Withstanding Voltage | 800VAC V | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulation Resistance | 1000000000 Ω | |
Insulator Color | IVORY | |
Insulator Material | POLYAMIDE6T | |
JESD-609 Code | e2 | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.079 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
Rated Current (Signal) | 1 A | |
Terminal Pitch | 2 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 6 | |
UL Flammability Code | 94V-0 |