-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Board Connector, 6 Contact(s), 1 Row(s), Male, Right Angle, Solder Terminal, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
49Y7629
|
Newark | Conn, Header, 6Pos, 1Row, 2.5Mm, Connector Systems:Wire-To-Board, Pitch Spacing:2.5Mm, No. Of Rows:1Rows, No. Of Contacts:6Contacts, Contact Termination Type:Through Hole Straight, Product Range:Eh Series, Connector Shroud:Shrouded Rohs Compliant: Yes |Jst (Japan Solderless Terminals) S6B-EH(LF)(SN) RoHS: Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.1400 / $0.2430 | Buy Now |
DISTI #
306-S6B-EHLFSN
|
Mouser Electronics | Headers & Wire Housings Connector Header, EH Series, 6 Position, 2.50mm, Through Hole, Right Angle RoHS: Compliant | 12643 |
|
$0.1210 / $0.3200 | Buy Now |
|
Future Electronics | EH Series 6 Position 2.5 mm Pitch Through Hole Side Entry Shrouded Header RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks Container: Box | 7819Box |
|
$0.1190 / $0.1400 | Buy Now |
DISTI #
JSTS6B-EH(LF)(SN)
|
Heilind Electronics | EH HEADER (SIDE) | Americas - 16419 in Stock |
|
$0.1232 / $0.1576 | Buy Now |
DISTI #
JSTS6B-EH(LF)(SN)
|
Interstate Connecting Components | EH HEADER (SIDE) | 4925 |
|
$0.1232 / $0.1576 | Buy Now |
DISTI #
C1S404000050043
|
Chip1Stop | Connector Headers and PCB Receptacles RoHS: Compliant pbFree: Yes Container: Bulk | 1856 |
|
$0.0726 / $0.1400 | Buy Now |
|
LCSC | 1x6P 6P EH Tin 6 -25+85 3A 1 2.5mm Brass Bend insert Push-PullP2.5mm Wire To Board Connector ROHS | 92658 |
|
$0.0377 / $0.0625 | Buy Now |
|
New Advantage Corporation | EH Series 6 Position 2.5 mm Pitch Through Hole Side Entry Shrouded Header RoHS: Compliant Min Qty: 1 Package Multiple: 500 | 6000 |
|
$0.1218 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
S6B-EH(LF)(SN)
JST Manufacturing
Buy Now
Datasheet
|
Compare Parts:
S6B-EH(LF)(SN)
JST Manufacturing
Board Connector, 6 Contact(s), 1 Row(s), Male, Right Angle, Solder Terminal, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | J S T MFG CO LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | JST (JAPAN SOLDERLESS TERMINALS) | |
Additional Feature | POLARIZED, SHROUDED, SIDE ENTRY | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | TIN OVER COPPER | |
Contact Finish Termination | Tin (Sn) | |
Contact Gender | MALE | |
Contact Material | BRASS | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 1 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 2.5 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 6 | |
UL Flammability Code | 94V-0 |
This table gives cross-reference parts and alternative options found for S6B-EH(LF)(SN). The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of S6B-EH(LF)(SN), but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
281220-6 | TE Connectivity | Check for Price | CONNECTOR, 6 CONTACT(S), MALE, RIGHT ANGLE TWO PART BOARD CONNECTOR, SOLDER, ROHS COMPLIANT | S6B-EH(LF)(SN) vs 281220-6 |
90649-8406 | Molex | Check for Price | Board Connector, 6 Contact(s), 1 Row(s), Male, Right Angle, Solder Terminal | S6B-EH(LF)(SN) vs 90649-8406 |
B(6)PS-TB(C)(LF)(SN) | JST Manufacturing | Check for Price | Board Connector, 6 Contact(s), 1 Row(s), Male, Right Angle, Solder Terminal, ROHS COMPLIANT | S6B-EH(LF)(SN) vs B(6)PS-TB(C)(LF)(SN) |
S6B-EH | JST Manufacturing | Check for Price | Board Connector, 6 Contact(s), 1 Row(s), Male, Right Angle, Solder Terminal | S6B-EH(LF)(SN) vs S6B-EH |
B6PS-TBC | JST Manufacturing | Check for Price | Board Connector, 6 Contact(s), 1 Row(s), Male, Right Angle, Solder Terminal, | S6B-EH(LF)(SN) vs B6PS-TBC |
2-1376475-5 | TE Connectivity | Check for Price | 6 CONTACT(S), MALE, RIGHT ANGLE TWO PART BOARD CONNECTOR, SOLDER | S6B-EH(LF)(SN) vs 2-1376475-5 |
836383-6 | TE Connectivity | Check for Price | 6 CONTACT(S), MALE, RIGHT ANGLE TWO PART BOARD CONNECTOR, SOLDER | S6B-EH(LF)(SN) vs 836383-6 |
5164897-6 | TE Connectivity | Check for Price | CONNECTOR, 6 CONTACT(S), MALE, RIGHT ANGLE TWO PART BOARD CONNECTOR, SOLDER | S6B-EH(LF)(SN) vs 5164897-6 |
826380-6 | TE's AMP | Check for Price | 6 CONTACT(S), MALE, RIGHT ANGLE TWO PART BOARD CONNECTOR, SOLDER | S6B-EH(LF)(SN) vs 826380-6 |
FCN-815P006-TK | FUJITSU Component Ltd | Check for Price | Board Connector, 6 Contact(s), 1 Row(s), Male, Right Angle, Solder Terminal, Plug | S6B-EH(LF)(SN) vs FCN-815P006-TK |