Part Details for S6A0032 by Samsung Semiconductor
Results Overview of S6A0032 by Samsung Semiconductor
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
S6A0032 Information
S6A0032 by Samsung Semiconductor is a Display Controller.
Display Controllers are under the broader part category of Microcontrollers and Processors.
Microcontrollers (MCUs) are small, low-power integrated circuits used to control embedded systems. Microcontrollers are primarily used to automate and control devices. Read more about Microcontrollers and Processors on our Microcontrollers and Processors part category page.
Part Details for S6A0032
S6A0032 CAD Models
S6A0032 Part Data Attributes
|
S6A0032
Samsung Semiconductor
Buy Now
Datasheet
|
Compare Parts:
S6A0032
Samsung Semiconductor
Dot Matrix LCD Driver, 16 X 80 Dots, CMOS, DIE-138
Select a part to compare: |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SAMSUNG SEMICONDUCTOR INC | |
Part Package Code | DIE | |
Package Description | DIE, | |
Pin Count | 138 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.31.00.01 | |
Address Bus Width | 1 | |
Bus Compatibility | 6800; 8080 | |
Clock Frequency-Max | 0.2 MHz | |
Display Configuration | 16 X 80 DOTS | |
External Data Bus Width | 8 | |
JESD-30 Code | X-XUUC-N138 | |
Number of Terminals | 138 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -30 °C | |
Package Body Material | UNSPECIFIED | |
Package Code | DIE | |
Package Shape | UNSPECIFIED | |
Package Style | UNCASED CHIP | |
Qualification Status | Not Qualified | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 2.4 V | |
Supply Voltage-Nom | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | OTHER | |
Terminal Form | NO LEAD | |
Terminal Position | UPPER | |
uPs/uCs/Peripheral ICs Type | DISPLAY CONTROLLER, DOT MATRIX LCD DRIVER |