-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Medium Capacity Standard Size Toggle Switch; Poles: DPDT; Circuits: On-On; Current Rating: 20A (AC/DC); Rating (AC): 125V; Rating (DC): 30V; Actuator Type: Standard Round; actuator length: 17.50mm; Illumination: Non-Illuminated; Mounting Type: Panel Mount; Termination Style: Solder Lug; panel cutout dimensions: Circular - 12.50mm Dia; bushing thread: M12 x 1; Rating: 20
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
14C7476
|
Newark | Toggle Switch, Dpdt, 20A, 125V, Switch Operation:On-On, Contact Configuration:Dpdt, Illumination:Non Illuminated, Product Range:-, Contact Current Max:20A, Switch Mounting:Panel Mount, Contact Voltage Ac Nom:125V Rohs Compliant: Yes |Nkk Switches S6A RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 22 |
|
$9.3900 / $10.9100 | Buy Now |
DISTI #
360-2911-ND
|
DigiKey | SWITCH TOGGLE DPDT 20A 125V Min Qty: 1 Lead time: 22 Weeks Container: Bulk |
391 In Stock |
|
$8.3770 / $13.0600 | Buy Now |
DISTI #
633-S6A
|
Mouser Electronics | Toggle Switches DPDT ON-ON MED CAP SOLDER LUG RoHS: Compliant | 746 |
|
$8.5900 / $10.8300 | Buy Now |
DISTI #
70192820
|
RS | Switch, Toggle, DPDT, ON-NONE-ON, Non-Illuminated,17.50mm Actuator,20A,125VAC, Solder | NKK Switches S6A RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 9 Weeks, 0 Days Container: Bulk | 38 |
|
$9.7500 / $12.6700 | Buy Now |
|
Future Electronics | S Series DPDT On-None-On Solder Lug Panel Mount Toggle Switch RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 22 Weeks Container: Box | 0Box |
|
$9.1900 / $9.6500 | Buy Now |
|
Quest Components | TOGGLE SWITCH, DPDT, ON-ON, HORIZONTAL, 20A, 30VDC, QUICK CONNECT TERMINAL, TOGGLE ACTUATOR, PANEL MOUNT | 5 |
|
$7.1250 / $14.2500 | Buy Now |
DISTI #
S6A
|
TTI | Toggle Switches DPDT ON-ON MED CAP SOLDER LUG Min Qty: 1 Package Multiple: 1 Container: Bulk |
Americas - 49 In Stock |
|
$8.4200 / $10.8300 | Buy Now |
DISTI #
S6A
|
TME | Switch: toggle, Pos: 2, DPDT, ON-ON, 10A/250VAC, 20A/30VDC, S, panel Min Qty: 1 | 103 |
|
$8.8000 / $9.3500 | Buy Now |
|
Powell Electronics | MEDIUM CAPACITY STANDARD SIZE TOGGLE Min Qty: 1 | 207 |
|
$8.4700 / $12.6300 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
S6A
NKK Switches
Buy Now
Datasheet
|
Compare Parts:
S6A
NKK Switches
Medium Capacity Standard Size Toggle Switch; Poles: DPDT; Circuits: On-On; Current Rating: 20A (AC/DC); Rating (AC): 125V; Rating (DC): 30V; Actuator Type: Standard Round; actuator length: 17.50mm; Illumination: Non-Illuminated; Mounting Type: Panel Mount; Termination Style: Solder Lug; panel cutout dimensions: Circular - 12.50mm Dia; bushing thread: M12 x 1; Rating: 20
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NKK SWITCHES CO LTD | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.65 | |
Samacsys Manufacturer | NKK Switches | |
Actuator Angle | 21 deg | |
Actuator Finish | CHROME | |
Actuator Length | 0.689 inch | |
Actuator Material | BRASS | |
Actuator Type | TOGGLE | |
Body Breadth | 18.5928 mm | |
Body Height | 20.0152 mm | |
Body Length or Diameter | 31.1912 mm | |
Bushing Diameter | 0.472 inch | |
Bushing Length | 0.394 inch | |
Bushing Type | M12P1 | |
Center Contact Material | COPPER | |
Center Contact Plating | SILVER | |
Contact (AC) Max Rating I Load | 8A@125VAC | |
Contact (AC) Max Rating R Load | 10A@250VAC | |
Contact Current(AC)-Max | 10 A | |
Contact Current(DC)-Max | 20 A | |
Contact (DC) Max Rating R Load | 20A@30VDC | |
Contact Function | ON-ON | |
Contact Resistance | 0.01 mΩ | |
Contact Voltage(AC)-Max | 250 V | |
Contact Voltage(DC)-Max | 30 V | |
Dielectric Withstand Volts | 2000VAC V | |
Electrical Life | 25000 Cycle(s) | |
End Contact Material | SILVER ALLOY | |
End Contact Plating | SILVER | |
Insulation Resistance | 1000000000 Ω | |
Insulator Material | PHENOLIC | |
JESD-609 Code | e3 | |
Mounting Feature | PANEL MOUNT | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -10 °C | |
Solderability | HAND | |
Surface Mount | NO | |
Switch Action | HORIZONTAL | |
Switch Function | DPDT | |
Switch Type | TOGGLE SWITCH | |
Terminal Finish | TIN | |
Terminal Length | 0.224 inch | |
Terminal Material | BRASS | |
Termination Type | QUICK CONNECT |
This table gives cross-reference parts and alternative options found for S6A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of S6A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
S6F | Medium Capacity Standard Size Toggle Switch; Poles: DPDT; Circuits: On-On; Current Rating: 20A (AC/DC); Rating (AC): 125V; Rating (DC): 30V; Actuator Type: Standard Round; actuator length: 17.50mm; Illumination: Non-Illuminated; Mounting Type: Panel Mount; Termination Style: Quick Connect - 0.250" (6.3mm); panel cutout dimensions: Circular - 12.50mm Dia; bushing thread: M12 x 1; Rating: 20 | NKK Switches | S6A vs S6F |