Part Details for S681K29Y5PP6TK5R by Vishay Intertechnologies
Overview of S681K29Y5PP6TK5R by Vishay Intertechnologies
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for S681K29Y5PP6TK5R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
38AH2714
|
Newark | S 2Kv 680Pf ? 10% Y5P Reel E3 Rohs Compliant: Yes |Vishay S681K29Y5PP6TK5R Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0540 | Buy Now |
DISTI #
93K0114
|
Newark | Capacitor, ceramic,680Pf,2Kvdc,10-% Tol,10+% Tol, y5P-Tc Code,-10,10%-Tc |Vishay S681K29Y5PP6TK5R Min Qty: 20000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0540 / $0.0660 | Buy Now |
DISTI #
S681K29Y5PP6TK5R
|
Avnet Americas | Cap Ceramic 680pF 2000V Y5P 10% (7.5 X 4mm) Radial 5mm 85°C T/R - Tape and Reel (Alt: S681K29Y5PP6TK5R) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 12 Weeks, 0 Days Container: Reel | 12000 |
|
$0.0533 / $0.0587 | Buy Now |
|
Future Electronics | S Series Ø 7.5 x 6 mm 680pF 2kV ±10 % Y5P General Purpose Ceramic Disc Capacitor RoHS: Compliant pbFree: Yes Min Qty: 20000 Package Multiple: 2000 Container: Reel | 0Reel |
|
$0.0530 / $0.0598 | Buy Now |
DISTI #
S681K29Y5PP6TK5R
|
Avnet Americas | Cap Ceramic 680pF 2000V Y5P 10% (7.5 X 4mm) Radial 5mm 85°C T/R - Tape and Reel (Alt: S681K29Y5PP6TK5R) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 12 Weeks, 0 Days Container: Reel | 12000 |
|
$0.0533 / $0.0587 | Buy Now |
Part Details for S681K29Y5PP6TK5R
S681K29Y5PP6TK5R CAD Models
S681K29Y5PP6TK5R Part Data Attributes:
|
S681K29Y5PP6TK5R
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
S681K29Y5PP6TK5R
Vishay Intertechnologies
Ceramic Capacitor, Ceramic, 2000V, 10% +Tol, 10% -Tol, Y5P, 10% TC, 0.00068uF, Through Hole Mount, RADIAL LEADED
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | RADIAL LEADED | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.23.00.60 | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | Vishay | |
Additional Feature | STANDARD: IEC60384-9 | |
Capacitance | 0.00068 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 7.5 mm | |
JESD-609 Code | e3 | |
Length | 7.5 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Multilayer | No | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -30 °C | |
Package Shape | DISK PACKAGE | |
Package Style | Radial | |
Packing Method | TR | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 2000 V | |
Reference Standard | IEC60384-8 | |
Surface Mount | NO | |
Temperature Characteristics Code | Y5P | |
Temperature Coefficient | 10% ppm/°C | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Pitch | 5 mm | |
Terminal Shape | WIRE | |
Width | 4.5 mm |
Alternate Parts for S681K29Y5PP6TK5R
This table gives cross-reference parts and alternative options found for S681K29Y5PP6TK5R. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of S681K29Y5PP6TK5R, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
S681K29Y5PP63K5R | Ceramic Capacitor, Ceramic, 2000V, 10% +Tol, 10% -Tol, Y5P, 10% TC, 0.00068uF, Through Hole Mount, RADIAL LEADED | Vishay Intertechnologies | S681K29Y5PP6TK5R vs S681K29Y5PP63K5R |
S681K29Y5PP6UK5R | Ceramic Capacitor, Ceramic, 2000V, 10% +Tol, 10% -Tol, Y5P, 10% TC, 0.00068uF, Through Hole Mount, RADIAL LEADED | Vishay Intertechnologies | S681K29Y5PP6TK5R vs S681K29Y5PP6UK5R |