Part Details for S680K33SL0P6UK5R by Vishay Intertechnologies
Overview of S680K33SL0P6UK5R by Vishay Intertechnologies
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (3 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for S680K33SL0P6UK5R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
93K0086
|
Newark | Capacitor, ceramic,68Pf,2Kvdc,10-% Tol,10+% Tol, sl-Tc Code,-1000,350Ppm-Tc |Vishay S680K33SL0P6UK5R RoHS: Not Compliant Min Qty: 10500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0570 / $0.0800 | Buy Now |
DISTI #
S680K33SL0P6UK5R
|
Avnet Americas | S 2KV 68pF ? 10% SL0 AMMO e3 - Ammo Pack (Alt: S680K33SL0P6UK5R) RoHS: Compliant Min Qty: 10500 Package Multiple: 1500 Lead time: 8 Weeks, 0 Days Container: Ammo Pack | 0 |
|
$0.0553 / $0.0587 | Buy Now |
DISTI #
594-S680K33SL0P6UK5R
|
Mouser Electronics | Ceramic Disc Capacitors S 2KV 68pF +/- 10% SL0 AMMO e3 RoHS: Compliant | 0 |
|
$0.0570 / $0.3100 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 10500 Package Multiple: 1500 Lead time: 8 Weeks Container: Ammo Pack | 0Ammo Pack |
|
$0.0580 | Buy Now |
Part Details for S680K33SL0P6UK5R
S680K33SL0P6UK5R CAD Models
S680K33SL0P6UK5R Part Data Attributes
|
S680K33SL0P6UK5R
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
S680K33SL0P6UK5R
Vishay Intertechnologies
Ceramic Capacitor, Ceramic, 2000V, 10% +Tol, 10% -Tol, SL0, 120ppm/Cel TC, 0.000068uF, Through Hole Mount, RADIAL LEADED
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | RADIAL LEADED | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.23.00.60 | |
Factory Lead Time | 8 Weeks | |
Additional Feature | STANDARD: IEC60384-9 | |
Capacitance | 0.000068 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 8.5 mm | |
JESD-609 Code | e3 | |
Length | 8.5 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Multilayer | No | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | DISK PACKAGE | |
Package Style | Radial | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 2000 V | |
Reference Standard | IEC60384-8 | |
Surface Mount | NO | |
Temperature Characteristics Code | SL0 | |
Temperature Coefficient | 120ppm/Cel ppm/°C | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Pitch | 5 mm | |
Terminal Shape | WIRE | |
Width | 4.5 mm |
Alternate Parts for S680K33SL0P6UK5R
This table gives cross-reference parts and alternative options found for S680K33SL0P6UK5R. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of S680K33SL0P6UK5R, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
S680K33SL0P6TK5R | Ceramic Capacitor, Ceramic, 2000V, 10% +Tol, 10% -Tol, SL0, 120ppm/Cel TC, 0.000068uF, Through Hole Mount, RADIAL LEADED | Vishay Intertechnologies | S680K33SL0P6UK5R vs S680K33SL0P6TK5R |
S680K33SL0P63K5R | CAPACITOR, CERAMIC, 2000 V, SL0, 0.000068 uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT | Vishay BCcomponents | S680K33SL0P6UK5R vs S680K33SL0P63K5R |
S680K33SL0P6UK5R | CAPACITOR, CERAMIC, 2000 V, SL0, 0.000068 uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT | Vishay BCcomponents | S680K33SL0P6UK5R vs S680K33SL0P6UK5R |