Part Details for S6695-01 by Hamamatsu Photonics
Overview of S6695-01 by Hamamatsu Photonics
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for S6695-01
S6695-01 CAD Models
S6695-01 Part Data Attributes:
|
S6695-01
Hamamatsu Photonics
Buy Now
Datasheet
|
Compare Parts:
S6695-01
Hamamatsu Photonics
PIN Photodiode, PLASTIC PACKAGE-6
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | HAMAMATSU PHOTONICS KK | |
Package Description | PLASTIC PACKAGE-6 | |
Reach Compliance Code | unknown | |
HTS Code | 8541.40.60.50 | |
Additional Feature | LOW NOISE | |
Configuration | COMMON CATHODE, 4 ELEMENTS | |
Dark Current-Max | 2 nA | |
Infrared Range | YES | |
Number of Functions | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Optoelectronic Device Type | PIN PHOTODIODE | |
Peak Wavelength | 900 nm | |
Reverse Breakdown Voltage-Min | 20 V | |
Shape | RECTANGULAR | |
Size | 4.7 mm |