Part Details for S6694ZOV131RA235 by Maida Development Company
Overview of S6694ZOV131RA235 by Maida Development Company
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (7 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for S6694ZOV131RA235
S6694ZOV131RA235 CAD Models
S6694ZOV131RA235 Part Data Attributes
|
S6694ZOV131RA235
Maida Development Company
Buy Now
Datasheet
|
Compare Parts:
S6694ZOV131RA235
Maida Development Company
RESISTOR, VOLTAGE DEPENDENT, 175V, 235J, THROUGH HOLE MOUNT, RADIAL LEADED
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | MAIDA DEVELOPMENT CO | |
Package Description | RADIAL LEADED | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.40.40.00 | |
Additional Feature | PCB MOUNTABLE | |
Circuit RMS Voltage-Max | 130 V | |
Energy Absorbing Capacity-Max | 235 J | |
JESD-609 Code | e3 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Rated Temperature | 85 °C | |
Resistor Type | VARISTOR | |
Surface Mount | NO | |
Terminal Finish | Tin (Sn) | |
Terminal Placement | RADIAL | |
Terminal Shape | WIRE | |
Working Voltage | 175 V |
Alternate Parts for S6694ZOV131RA235
This table gives cross-reference parts and alternative options found for S6694ZOV131RA235. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of S6694ZOV131RA235, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
S66ZOV131RA235 | Varistor, 175V, 235J, Through Hole Mount, RADIAL LEADED | Maida Development Company | S6694ZOV131RA235 vs S66ZOV131RA235 |
S6621ZOV131RA235 | Varistor, 175V, 235J, Through Hole Mount, RADIAL LEADED | Maida Development Company | S6694ZOV131RA235 vs S6621ZOV131RA235 |
S6644ZOV131RA235 | Varistor, 175V, 235J, Through Hole Mount, RADIAL LEADED | Maida Development Company | S6694ZOV131RA235 vs S6644ZOV131RA235 |
RV25K131 | Varistor, 175V, 235J, Through Hole Mount | Maida Development Company | S6694ZOV131RA235 vs RV25K131 |
S66D3ZOV131RA235 | Varistor, 175V, 235J, Through Hole Mount, RADIAL LEADED | Maida Development Company | S6694ZOV131RA235 vs S66D3ZOV131RA235 |
S667ZOV131RA235 | Varistor, 175V, 235J, Through Hole Mount, RADIAL LEADED | Maida Development Company | S6694ZOV131RA235 vs S667ZOV131RA235 |
S6658ZOV131RA235 | Varistor, 175V, 235J, Through Hole Mount, RADIAL LEADED | Maida Development Company | S6694ZOV131RA235 vs S6658ZOV131RA235 |